Siemens SIMATIC S7/M7 Series Series Connecting Cable for Use with RS422

Sous-total (1 unité)*

136,99 €

(TVA exclue)

165,76 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 3 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +136,99 €

*Prix donné à titre indicatif

N° de stock RS:
226-4061
Référence fabricant:
6ES7902-3AB00-0AA0
Fabricant:
Siemens
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Siemens

Product Type

Connecting Cable

Accessory Type

Connecting Cable

Series

SIMATIC S7/M7 Series

For Use With

RS422

Hazardous Area Certification

No

Standards/Approvals

CE, UKCA

Pays d'origine :
HU

Siemens SIMATIC S7/M7 Series Connecting Cable, RS422 Interface, CE & UKCA Compliant - 6ES7902-3AB00-0AA0


This connecting cable provides a serial Interface link designed for RS422 communication with automation controllers. It functions as an accessory to connect RS422 devices within industrial control systems and conforms to relevant CE and UKCA standards for electrical equipment in the UK and EU markets.

Features and Benefits:


• Compatible with RS422 interfaces to enable differential serial signalling
• Intended for use with SIMATIC S7 and M7 hardware for direct connectivity
• Manufactured as an accessory cable to simplify controller integration
• Conforms to CE and UKCA approvals for regulatory alignment
• Non-hazardous area rated for standard industrial environments

Applications


• Used with SIMATIC S7 controllers for serial device linking
• Suitable for M7 series RS422 peripherals connection
• Employed in industrial RS422 communication networks for data transfer
• Used for serial linkage between controllers and external modules
• Suitable for installations requiring CE and UKCA certified cabling

Is the cable suitable for hazardous area installations?


It is not certified for hazardous area use and should be confined to non-hazardous locations.

Which communication standard does it implement?


It implements the RS422 differential serial communication standard for point-to-point or multi-drop links.

Which controller families is it intended to connect?


It is intended to connect to controllers within the SIMATIC S7 and M7 families as an accessory cable.

What regulatory approvals does it carry?


It is supplied with CE and UKCA approvals indicating conformity with applicable regional requirements.

Can it be used as a general-purpose industrial RS422 lead?


Yes, it can function as an industrial RS422 connecting lead for compatible devices.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.