Siemens SIMATIC S7-400 Series Series Connector for Use with SIMATIC S7-400

Sous-total (1 unité)*

70,80 €

(TVA exclue)

85,67 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stocké-e par le fabricant
  • Prêt à être expédié à partir du 26 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +70,80 €

*Prix donné à titre indicatif

N° de stock RS:
226-4041
Référence fabricant:
6ES7490-0AB00-0AA0
Fabricant:
Siemens
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Siemens

Accessory Type

Power Connector

Product Type

Connector

Series

SIMATIC S7-400 Series

For Use With

SIMATIC S7-400

Standards/Approvals

EAC

Hazardous Area Certification

No

Pays d'origine :
DE

Siemens SIMATIC S7-400 Series Connector, For Use With S7-400 - 6ES7490-0AB00-0AA0


This connector provides a power connection solution intended for use with SIMATIC S7-400 PLC equipment in industrial control environments. It functions as an accessory to supply electrical continuity between power sources and S7-400 hardware, and is certified to meet EAC standards for approval in relevant markets.

Features and Benefits:


• Accessory designed for power connection to SIMATIC S7-400 equipment
• Enables secure electrical link for S7-400 PLC installations
• Conforms to EAC approval for regional regulatory acceptance
• Not intended for use in hazardous, classified areas

Applications


• Used with SIMATIC S7-400 control cabinets and racks
• Suitable for replacing worn power connectors in S7-400 setups
• Can be used for maintenance of S7-400 PLC power supplies
• Ideal for integration into S7-400 accessory kits for technicians

Is this connector rated for hazardous-area installations?


It is not certified for hazardous-area environments and should not be used there.

Which approval indicates suitability for specific regional markets?


The unit carries an EAC approval indicating compliance with regional conformity requirements.

With which equipment is it intended to interface?


It is intended to Interface electrically with SIMATIC S7-400 PLC hardware.

What functional role does it perform in control systems?


It serves as the power connector accessory providing electrical continuity for S7-400 power distribution.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.