Omron NX Series I/O Unit for Use with NX Series CPU Unit, CJ PLC, EtherCAT Coupler Unit

Sous-total (1 unité)*

188,57 €

(TVA exclue)

228,17 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 28 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +188,57 €

*Prix donné à titre indicatif

N° de stock RS:
215-7491
Référence fabricant:
NX-ID5142-1
Fabricant:
Omron
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Omron

Accessory Type

Digital Input

Product Type

I/O Unit

Series

NX

For Use With

NX Series CPU Unit, CJ PLC, EtherCAT Coupler Unit

Standards/Approvals

cULus

Hazardous Area Certification

No

Omron Series NX Digital I/O Module, 16 Digital Inputs, PNP/NPN Input Type - NX-ID5142-1


This digital I/O module is an essential component for industrial automation, offering 16 digital inputs designed to accommodate both PNP and NPN configurations. With a screwless clamp termination, installation is simplified, ensuring user-friendly connections. It is compatible with CJ PLCs, EtherCAT Coupler Units, and NX Series CPU Units, making it a versatile choice for various automation setups. Operating efficiently in environments up to +55°C, this module meets high-temperature requirements for demanding applications.

Features & Benefits


• Accommodates 16 digital inputs for flexible input configurations

• Screwless clamp termination streamlines installation and maintenance

• High-temperature rated for use in demanding industrial environments

• Tailored for NX Series CPU Units, enhancing system performance

Applications


• Utilised in automation systems for data acquisition

• Integrated with EtherCAT Coupler Units for expanded functionality

• Optimised for various industrial equipment and machinery

• Effective in control systems requiring reliable digital input

What types of devices can be connected to this module?


It can connect various sensors and switches that output PNP or NPN signals, facilitating diverse applications in industrial settings.

How does the screwless clamp termination enhance usability?


The screwless design allows for quicker connections, reducing installation time and minimising the need for specialised tools, thus simplifying setup.

Are there any specific environmental conditions this module can withstand?


The module is rated for a maximum operating temperature of +55°C, making it suitable for use in high-heat industrial environments.

Can it be used in remote monitoring systems?


Yes, the compatibility with CJ PLCs enables integration into remote monitoring and control applications, enhancing system versatility.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.