ifm electronic Input/Output Module AC2 PNP 31.6V

Sous-total (1 unité)*

227,74 €

(TVA exclue)

275,57 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stocké-e par le fabricant
  • Prêt à être expédié à partir du 06 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +227,74 €

*Prix donné à titre indicatif

N° de stock RS:
723-124
Référence fabricant:
AC2490
Fabricant:
ifm electronic
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

ifm electronic

Module Type

Input/Output

Product Type

Input/Output Module

Input Type

PNP

Mount Type

Screw

Interface Type

ASi

Maximum Supply Voltage

31.6V

Number of I/Os

8

Maximum Operating Temperature

60°C

Width

30mm

Standards/Approvals

UL Class 2

Depth

23.5mm

Length

134.5mm

Series

AC2

Pays d'origine :
DE
The IFM electronic AS-Interface CompactLine Module is designed for seamless integration within AS-i systems, specifically tailored for M4 profile operation. This Module comprises four digital inputs and four digital outputs, allowing efficient control and monitoring of field devices. It is equipped for field installation, making it robust and reliable against challenging environmental conditions, such as temperature ranges from -25 to 60 °C and maximum humidity of 90%. The device features essential functionalities to ensure continuous operation and fault management, all while ensuring high protection ratings including IP65, IP67, and IP68, appealing to various industrial applications where durability and efficiency are paramount.

Compact module design Ideal for immediate field deployment

Four digital inputs and outputs provide versatile connectivity options

Compatible with AS-i masters of profile M4 for enhanced integration

Integrated watchdog ensures system reliability and fault detection

Wide operating voltage range between 26.5 and 31.6 V DC for flexibility

Robust construction ensures protection against environmental factors with IP65, IP67, and IP68 ratings

Maximum current ratings allow for efficient operation under various loads

Digital inputs outfitted with short-circuit protection for safety

Liens connexes