Eaton EC4P Series Relay for Use with EC4P, MFD4 (via CANopen), XC100/200, Digital, Analogue, 24 V

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
229-940
Référence fabricant:
114296 EC4E-221-6D4R1
Fabricant:
Eaton
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Eaton

Accessory Type

Relay Module

Range

EasyControl

Series

EC4P

Input Type

Digital

Number of Inputs

6

Number of Outputs

6

Output Type

Analogue

For Use With

EC4P, MFD4 (via CANopen), XC100/200

Supply Voltage

24 V

Statut RoHS : Exempté

Pays d'origine :
DE
The Eaton EC4P I/O expansion module is designed to enhance control capabilities for your automation systems, providing seamless integration with various devices. This robust unit operates on 24 V DC and boasts a combination of six digital inputs and four relay outputs, catering to diverse operational needs in industrial applications. Installation is straightforward, accommodating horizontal or vertical mounting on a top-hat rail, while its compact design lends itself to space-efficient configurations. Ideal for use with Eaton's XC100 and XC200 series, the module ensures reliable performance under various environmental conditions, reinforced by certifications for electromagnetic compatibility and other safety standards. With essential features such as real-time clock functionality and multiple protocol support, the EC4P is a versatile choice to optimise your I/O architecture and elevate system responsiveness.

Supports six digital inputs and four relay outputs for varied application needs
Designed for ease of use with simplified installation procedures
Compliant with stringent safety requirements for industrial environments
Offers real-time clock functionality to enhance time-critical applications
Utilises screw terminal connections for reliable and secure wiring
Compatible with various Eaton systems, promoting interoperability
Built to withstand diverse operating temperatures, ensuring reliability
Features an IP20 protection rating, suitable for indoor installations

Liens connexes