Hilscher I/O Module netFIELD 24V dc
- N° de stock RS:
- 162-148
- Référence fabricant:
- NFD-3090-ECS-IOLM\W
- Fabricant:
- Hilscher
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 162-148
- Référence fabricant:
- NFD-3090-ECS-IOLM\W
- Fabricant:
- Hilscher
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
| Marque | Hilscher | |
| Product Type | I/O Module | |
| Mount Type | Screw, Screw | |
| Interface Type | 10/100 Base-TX | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 70°C | |
| Length | 200mm | |
| Width | 30mm | |
| Series | netFIELD | |
| Depth | 20mm | |
| Standards/Approvals | FCC 15.247 and EN 300 328 | |
| Sélectionner tout | ||
|---|---|---|
Marque Hilscher | ||
Product Type I/O Module | ||
Mount Type Screw, Screw | ||
Interface Type 10/100 Base-TX | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 70°C | ||
Length 200mm | ||
Width 30mm | ||
Series netFIELD | ||
Depth 20mm | ||
Standards/Approvals FCC 15.247 and EN 300 328 | ||
The Hilscher IO-Link Wireless Master EtherCAT Slave provides a seamless integration of IO-Link devices into Real-Time Ethernet networks. It supports up to 16 IO-Link Wireless devices simultaneously with a range of up to 10 meters and operates within the 2.4 GHz ISM band using frequency hopping for reliable communication. The device features a robust IP67 design for harsh environments and includes an integrated web server and OPC UA server for configuration and diagnostics.
Supports up to 16 wireless IO-Link devices for extensive connectivity
Wireless range up to 10 meters for flexible placement
IP67 rating ensures protection in rugged conditions
Integrated OPC UA server for enhanced configuration and diagnostics