Schneider Electric Modicon X80 Series Terminal Block for Use with Modicon M340

Sous-total (1 unité)*

38,78 €

(TVA exclue)

46,92 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 17 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +38,78 €

*Prix donné à titre indicatif

N° de stock RS:
147-685
Numéro d'article Distrelec:
303-04-714
Référence fabricant:
BMXFTB2000
Fabricant:
Schneider Electric
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Schneider Electric

Accessory Type

Terminal Block

Range

Modicon X80

Series

Modicon X80

For Use With

Modicon M340

Application

Process Application

Schneider Electric Terminal Block, For Use With Modicon M340 - BMXFTB2000


This terminal block is designed specifically for the Modicon M340 range, facilitating efficient connectivity in industrial automation applications. It plays a crucial role in electrical wiring systems, ensuring reliable connections between devices for smooth operation within control panels and machinery.

Features & Benefits


• Compatible with 20-pin Modicon connectors for easy installation
• Removable connection block allows for quick and efficient maintenance
• Cage clamp technology ensures secure and stable connections
• Lightweight design enhances overall system efficiency
• Accommodates wire sizes from 0.34mm² to 1mm² for versatile applications
• Built to meet stringent industrial standards for enhanced durability

Applications


• Connects wiring in Modicon M340 systems
• Suitable for control panels and automation cabinets
• Effective for creating modular connections in industrial environments
• Facilitates wiring adjustments in electrical systems
• Appropriate for various automation projects requiring terminal blocks

What wire sizes can be accommodated?


It accommodates wire sizes from 0.34mm² to 1mm², ensuring versatility in connections.

How does the removable design aid in maintenance?


The removable connection block provides easy access for quick replacements and maintenance tasks.

Is this compatible with other Modicon products?


Yes, it is specifically designed for the Modicon M340 range, ensuring compatibility.

What installation guidelines should I follow?


Refer to the terminal block installation guide for detailed instructions on proper installation techniques.

How can I ensure secure connections during use?


Utilising the cage clamp features will ensure stable and reliable connections for ongoing operations.

Liens connexes