Schneider Electric Altivar Series PLC Cable for Use with Modbus Serial Link

Sous-total (1 unité)*

31,40 €

(TVA exclue)

37,99 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 16 unité(s) expédiée(s) à partir du 07 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +31,40 €

*Prix donné à titre indicatif

N° de stock RS:
106-638
Référence fabricant:
VW3A8306R30
Fabricant:
Schneider Electric
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Schneider Electric

Accessory Type

Cable

Product Type

PLC Cable

Series

Altivar

For Use With

Modbus Serial Link

Standards/Approvals

No

Hazardous Area Certification

ATEX

Communication Protocol

Modbus

Statut RoHS : Exempté

Schneider Electric PLC Cable, For Use With Modbus Serial Link, ATEX Hazardous Area Certification - VW3A8306R30


This PLC cable is designed for integration in control systems, facilitating communication between Modbus devices. It enhances PLC connectivity, making it suitable for industrial automation applications. The cable's performance ensures reliable data transmission, contributing to operational efficiency. With ATEX certification, it is safe for use in potentially hazardous environments.

Features & Benefits


• Compatible with various PLC systems

• Supports Modbus serial link for data communication

• ATEX certification for safety in hazardous areas

• Durable construction suitable for industrial settings

• Easy connection with 2 male RJ45 connectors

• 3m length offers flexibility in installation

Applications


• Connecting Modbus devices in automation systems

• Ideal for interfacing with the Altivar range of drives

• Utilised in Modbus networks for effective data exchange

• Compatible with Zelio Logic and different Schneider PLCs

• Useful for connecting to Modbus T-junction boxes

What types of devices can it connect to?


It can connect to various Modbus devices and PLCs, including those from the Altivar range.

Is this suitable for use in hazardous locations?


Yes, the ATEX certification confirms its safety in potentially explosive atmospheres.

How should it be installed for optimal performance?


Ensure proper connection to compatible Modbus devices and avoid sharp bends in the cable during installation.

Can this cable be used with different lengths or configurations?


While this specific model is 3m in length, compatibility should be assessed before mixing lengths or configurations.

What maintenance is required for this cable?


Regularly inspect for damage and ensure connectors are clean and free from contaminants for consistent connectivity.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.