BS SYSTEMS Flatbed ABS Platform Trolley, 100 kg Load, 184 mm, 646 mm
- N° de stock RS:
- 268-1302
- Référence fabricant:
- 6100000340
- Fabricant:
- BS SYSTEMS
Sous-total (1 unité)*
112,13 €
(TVA exclue)
135,68 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 18 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 112,13 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 268-1302
- Référence fabricant:
- 6100000340
- Fabricant:
- BS SYSTEMS
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
| Marque | BS SYSTEMS | |
| Load Capacity | 100kg | |
| Product Type | Platform Trolley | |
| Truck Style | Flatbed | |
| Platform Material | ABS | |
| Number of Platforms | 1 | |
| Foldable | No | |
| Frame Material | ABS | |
| Overall Height | 184mm | |
| Standards/Approvals | REACH | |
| Overall Width | 646mm | |
| Sélectionner tout | ||
|---|---|---|
Marque BS SYSTEMS | ||
Load Capacity 100kg | ||
Product Type Platform Trolley | ||
Truck Style Flatbed | ||
Platform Material ABS | ||
Number of Platforms 1 | ||
Foldable No | ||
Frame Material ABS | ||
Overall Height 184mm | ||
Standards/Approvals REACH | ||
Overall Width 646mm | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
The BS SYSTEMS L-BOXX Trolley is made of ABS and excellent load-bearing strength of up to 100 kg. The four castors, two of which are lockable, provide for easy manoeuvring even in narrow spaces.
Four castors, two of which are lockable
Grey white in colour
Liens connexes
- Rubbermaid Commercial Products Flatbed Polyethylene Platform Trolley, 181.4 kg Load
- Toprax Flatbed Steel Platform Trolley 1.66 m 750mm, 1 m
- RS PRO Flatbed Polypropylene Platform Trolley 930 mm 900mm, 600 mm
- RS PRO Foldable Flatbed Platform Trolley 825 mm 430mm, 430 mm
- RS PRO Flatbed Polypropylene Platform Trolley 860 mm 720mm, 490 mm
- RS PRO Flatbed Polyurethane Platform Trolley 505 mm 1.5m, 760 mm
- RS PRO Foldable Flatbed Platform Trolley 920 mm 680mm, 680 mm
- RS PRO Foldable Flatbed Platform Trolley 930 mm 440mm, 440 mm