RS PRO Beige Polyetheretherketone Round PEEK Tubing, 300 mm x 40 mm OD x 25 mm ID
- N° de stock RS:
- 778-1734
- Fabricant:
- RS PRO
Offre groupée disponible
Sous-total (1 unité)*
215,95 €
(TVA exclue)
261,30 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 2 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 2 | 215,95 € |
| 3 - 5 | 200,84 € |
| 6 - 11 | 190,03 € |
| 12 + | 172,77 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 778-1734
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | PEEK Tubing | |
| Colour | Beige | |
| Length | 300mm | |
| Material | Polyetheretherketone | |
| Tube Form | Round | |
| Inside Diameter | 25mm | |
| Outside Diameter | 40mm | |
| Maximum Operating Temperature | 260°C | |
| Density | 1.32g/cm³ | |
| Standards/Approvals | No | |
| Water Absorption | 0.5% | |
| Elongation | 25% | |
| Tensile Strength | 95MPa | |
| Flammability Rating | UL 94 V-0 | |
| Thermal Conductivity | 0.25W/mK | |
| Hardness | M 99 Rockwell | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type PEEK Tubing | ||
Colour Beige | ||
Length 300mm | ||
Material Polyetheretherketone | ||
Tube Form Round | ||
Inside Diameter 25mm | ||
Outside Diameter 40mm | ||
Maximum Operating Temperature 260°C | ||
Density 1.32g/cm³ | ||
Standards/Approvals No | ||
Water Absorption 0.5% | ||
Elongation 25% | ||
Tensile Strength 95MPa | ||
Flammability Rating UL 94 V-0 | ||
Thermal Conductivity 0.25W/mK | ||
Hardness M 99 Rockwell | ||
- Pays d'origine :
- DE
Peek Tubes
PEEK (Polyetheretherketone) tubes with a good heat deflection temperature
Good machinability
Inherent flame retardant
Resistance against high energy radiation
Good slide and wear properties
Very good resistance to chemicals
High creep resistance
Hydrolysis and superheated steam resistant
Liens connexes
- RS PRO Round
- RS PRO Black Cast Iron Round Tube Plug
- Guitel Hervieu Black Plastic Plastic Round Tube Tip Covering Round Tube Strut Profile
- RS PRO M6 Connecting Clamp Strut Profile Round, Round Tube Size 16 mm
- RS PRO M4 Connecting Clamp Strut Profile Round, Round Tube Size 8 mm
- RS PRO S12 Flanged Bolt Strut Profile Round, Round Tube Size 20 mm
- RS PRO M6 Base Clamp Strut Profile Round, Round Tube Size 16 mm
- RS PRO M4 Flanged Bolt Strut Profile Round, Round Tube Size 8 mm