RS PRO Clear Acrylic Round Acrylic Tube, 1 m x 32 mm OD x 26 mm ID

Offre groupée disponible

Sous-total (1 lot de 1 unité)*

25,90 €

(TVA exclue)

31,34 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 6 unité(s) expédiée(s) à partir du 30 mars 2026
  • Plus 121 unité(s) expédiée(s) à partir du 30 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Lot(s)
le lot
1 - 225,90 €
3 - 524,12 €
6 - 1122,79 €
12 +20,72 €

*Prix donné à titre indicatif

N° de stock RS:
408-4002
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Colour

Clear

Product Type

Acrylic Tube

Length

1m

Material

Acrylic

Tube Form

Round

Inside Diameter

26 mm

Outside Diameter

32 mm

Maximum Operating Temperature

70°C

Density

1.18g/cm³

Water Absorption

0%

Standards/Approvals

No

Tensile Strength

60MPa

Hardness

M 90 Rockwell

Elongation

5%

Pays d'origine :
IT

RS PRO Clear Round Acrylic Tube, 1 m x 32 mm OD x 26 mm ID


For commercial and industrial applications, the RS PRO clear acrylic tube is a go-to choice if you need an excellent quality and high-performance product.

It's ideal for use in industrial settings as it has a hardness of M 90 Rockwell, which ensures it'll withstand the challenges of high-traffic areas. It comes in lengths of 1 metre and has an outer diameter of 32 mm and an inner diameter of 26 mm. The tube is also very resistant to inorganic chemicals, oils, acids and alkalis. Other features include high weather resistance, excellent UV (ultra-violet) performance and good optical clarity. It has a tensile strength of 60 MPa and impact strength of 12 kJ/m².

This tube is suited to outdoor and indoor environments, where it can be used in furniture, signs and retail displays.

Features and Benefits


• Made from acrylic

• Clear in colour

• Length of 1 m

• Outer diameter of 32 mm

• Inner diameter of 26 mm

• Round tube form

• Maximum operating temperature of +70°C

• Impact strength of 12 kJ/m²

• Tensile strength of 60MPa or 72 N/mm²

• Thermal conductivity of 0.19 W/mK

• Hardness of M 90 Rockwell

• Water absorption of 0%

• Elongation of 5%

• Density of 1.18 g/cm³

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Liens connexes