Offre groupée disponible
Consulter les options de prix de grosSous-total (1 lot de 1 unité)*
150,75 €
(TVA exclue)
182,41 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 9 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Lot(s) | le lot |
|---|---|
| 1 - 2 | 150,75 € |
| 3 - 5 | 140,19 € |
| 6 - 11 | 132,65 € |
| 12 + | 120,60 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 282-0604
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Plastic Sheet | |
| Colour | Black | |
| Length | 500mm | |
| Width | 500mm | |
| Thickness | 16mm | |
| Material | Polyamide | |
| Density | 1.15g/cm³ | |
| Tensile Strength | 75MPa | |
| Hardness | M 88 Rockwell | |
| Flammability Rating | UL94 HB | |
| Water Absorption | 6% | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 100°C | |
| Adhesive Backing | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Plastic Sheet | ||
Colour Black | ||
Length 500mm | ||
Width 500mm | ||
Thickness 16mm | ||
Material Polyamide | ||
Density 1.15g/cm³ | ||
Tensile Strength 75MPa | ||
Hardness M 88 Rockwell | ||
Flammability Rating UL94 HB | ||
Water Absorption 6% | ||
Standards/Approvals No | ||
Maximum Operating Temperature 100°C | ||
Adhesive Backing No | ||
- Pays d'origine :
- DE
RS PRO Black Plastic Sheet, 500 mm x 500 mm x 16 mm
Need a self-lubricating plastic that will stand up to abrasion and +100˚C temperatures? This plastic sheet from RS PRO is made of polyamide (PA) with molybdenum disulfide added in too, which increases durability and reduces friction.
The non-laminated polyamide sheeting is highly resistant to ultra-violet (UV) light, so you can use it outdoors. It also offers some resistance to weak acids, which makes it suitable for use in a variety of industrial settings.
The sheeting conforms to US (ANSI/ESD S20.20:2014) and British (BS EN 61340-5-1:2007) electrostatic control standards, meaning it won't damage equipment via electrostatic discharge. It's suitable for building low-friction components such as bushings, bearings and wheels.
Features and Benefits
• Black colour
• Density of 1.15 g/cm³
• Elongation of 60%
• Flammability rating of UL 94 HB
• Full form
• Non-laminated
• Hardness of M 88 Rockwell
• Length of 500 mm
• Width of 500 mm
• Thickness of 16 mm
• Polyamide (PA) material
• Maximum operating temperature of +100°C
• Tensile strength of 75 MPa
• Water absorption of 6%
Liens connexes
- RS PRO Natural Polyamide Plastic Sheet, 500 mm x 500mm x 16 mm
- RS PRO Black Polyamide Plastic Sheet, 500 mm x 500mm x 40 mm
- RS PRO Black Polyamide Plastic Sheet, 500 mm x 500mm x 30 mm
- RS PRO Black Polyamide Plastic Sheet, 500 mm x 500mm x 25 mm
- RS PRO Natural Polyamide Plastic Sheet, 500 mm x 500mm x 40 mm
- RS PRO Natural Polyamide Plastic Sheet, 500 mm x 500mm x 30 mm
- RS PRO Natural Polyamide Plastic Sheet, 500 mm x 500mm x 10 mm
- RS PRO Green Polyamide Plastic Sheet, 500 mm x 500mm x 15 mm