- N° de stock RS:
- 105-8524
- Référence fabricant:
- 519775
- Fabricant:
- Fischer Fixings
Produit discontinué
- N° de stock RS:
- 105-8524
- Référence fabricant:
- 519775
- Fabricant:
- Fischer Fixings
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CN
Détails du produit
Fischer HM Metal Cavity Fixings
The Fischer HM metal cavity wall fixings come with metric screws and are suitable for board building materials with a thickness of 3 mm to 50 mm. Having an expanding arm on the metal fixings gives you a large supporting surface allowing a higher load bearing capacity.
Features and Benefits
Can be removed and refitted several times because of the metric internal thread
Claws on the edge of the fixing penetrate the board material, preventing the fixing from rotating and thus ensuring a secure installation
Claws on the edge of the fixing penetrate the board material, preventing the fixing from rotating and thus ensuring a secure installation
Typical Applications
Pictures
Substructures
Lighting
Towel rails
Light shelves
Substructures
Lighting
Towel rails
Light shelves
Spécifications
Attribut | Valeur |
---|---|
Type | Cavity Fixing |
Fixing Hole Diameter | 10mm |
Length | 65mm |
Material | Metal |
Head Shape | Pan |
Drive Type | Slot |
Thickness of Material Maximum | 34mm |
Thickness of Material Minimum | 20mm |
- N° de stock RS:
- 105-8524
- Référence fabricant:
- 519775
- Fabricant:
- Fischer Fixings