RawlPlug Steel Spring Toggle Cavity Fixing, 14mm fixing hole diameter
- N° de stock RS:
- 520-431
- Référence fabricant:
- R-SPO-05050
- Fabricant:
- RawlPlug
4 En stock, livraison sous 1 jour(s) (stock Europe)
30 En stock, livraison sous 3 à 5 jours (stock Europe)
Prix 1 boîte de 10
8,67 €
(TVA exclue)
10,49 €
(TVA incluse)
Boîte(s) | La Boite | Prix par unité* |
---|---|---|
1 + | 8,67 € | 0,867 € |
*prix conseillé
- N° de stock RS:
- 520-431
- Référence fabricant:
- R-SPO-05050
- Fabricant:
- RawlPlug
Statut RoHS non applicable
- Pays d'origine :
- GB
RawlPlug SPO Metal Spring Toggle Anchor Plasterboard Wall Plug.
From RawlPlug this is the SPO Spring Toggle self-acting anchor wall plug which is designed mainly for use with plasterboard and is easily installed. The SPO spring toggle wall plug is excellent for any overhead installation applications plus provides quick and easy installation for fastenings placed behind thick panels in flat cavities. The spring toggle anchor fixing has a long screw which is excellent when using with different board thicknesses so provides you with greater flexibility. The wide transition beams of the toggle anchor fixing provide excellent load bearing and load distribution.
Features and Benefits.
- SPO Spring Toggle Anchor Wall and Overhead Plug.
- Self-acting anchor.
- Mainly for use in plasterboard.
- Long screw toggle (for thick boards, various thickness).
- Maximum flexibility.
- Wide transition beams (good load distribution and load capacity).
- Easy installation (fastenings behind thick panels in flat cavities).
- Suitable for overhead applications.
- Made from steel.
- Easy and safe installation.
Typical Cavity Wall Fixings Applications.
- Lightweight shelving.
- Brackets, grips and hooks.
- Hanging paintings.
- Mounting lamps.
- Lighting.
- Hanging mirrors.
- Shelves.
- Also - for any decorative applications.
Material the SPO Spring Toggle Anchor is Compatible with?
- Plasterboard.
- Chipboard.
- Oriented strand board.
- PVC Profile.
SPO Spring Toggle Anchor Plasterboard Wall Plugs Available?
- Stock number 520425, steel, 11 mm x 50 mm, Pan head, Slotted Posidriv,10 mm max material thickness.
- Stock number 520431, steel, 14 mm x 50 mm, Pan head, Slotted Posidriv,15 mm max material thickness.
- Stock number 520447, steel, 14 mm x 80 mm, Pan head, Slotted Posidriv, 20 mm max material thickness.
- Stock number 6816741, steel, 18 mm x 80 mm, Pan head, Slotted Posidriv, 36 mm max material thickness.
- Stock number 6816747, steel, 18 mm x 60 mm, Pan head, Slotted Posidriv, 24 mm max material thickness.
How to use the SPO Spring Toggle Anchor Plasterboard Wall Plug Fixings?
- Drill a hole ensuring it is the correct diameter.
- Compress the wings of the spring toggle anchor and push into the pre-drilled hole.
- Tighten the screw ensuring you pull the fixing out from the wall or ceiling, this prevents the wings of the anchor from spinning.
What types of plasterboard fixings are there?
- Zinc alloy - an all in one self-drilling anchor.
- Zinc alloy reduced depth.
- Nylon.
Can I screw straight into plasterboard?
Ordinary wall plugs are not suitable for use with plasterboard as they expand once you screw into them, which will create holes and cause the plasterboard to crumble due to its softer properties. It is essential that you use the correct fixing such as self-drill zinc alloy or nylon plasterboard fixings.
What types of plasterboard fixings are there?
There is a wide range of fixings and wall plugs available that are suited for use with plasterboard, depending on what it is you're fixing. Some of the most common are:
- Steel self-drilling wall plug.
- Steel hollow wall anchor.
- Nylon plug.
- Plastic cavity plug.
- Rawlplug fastener.
Attribut | Valeur |
---|---|
Type | Spring Toggle Fixing |
Fixing Hole Diameter | 14mm |
Length | 50mm |
Material | Steel |
Head Shape | Pan |
Drive Type | Pozidriv, Slot |
Thickness of Material Maximum | 15mm |
Thickness of Material Minimum | 9.5mm |