RS PRO Plain Bearing, 7.03 mm OD
- N° de stock RS:
- 528-922
- Fabricant:
- RS PRO
Sous-total (1 sachet de 20 unités)*
13,58 €
(TVA exclue)
16,43 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 2 unité(s) expédiée(s) à partir du 07 septembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 13,58 € | 0,679 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 528-922
- Fabricant:
- RS PRO
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 7.03mm | |
| Material | Sintered Bronze | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 7.03mm | ||
Material Sintered Bronze | ||
- Pays d'origine :
- US
RS PRO 6 mm Sintered Bronze Plain Bearing, 7.03 mm OD
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from high-quality sintered bronze, it offers excellent durability and performance in various industrial settings. The bearing is Ideal for use in environments where low maintenance and high wear resistance are crucial.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and longevity, reducing the need for frequent replacements.
6 mm Length: Compact design suitable for tight spaces, ensuring versatility in application.
7.03 mm Outside Diameter: Offers a precise fit for enhanced stability and performance.
3.99 mm Shaft Diameter: Compatible with a wide range of shafts, increasing its applicability.
Self-Lubricating: Reduces maintenance requirements and ensures smooth operation over time.
Corrosion Resistant: Suitable for use in challenging environments, extending the bearing's lifespan.
6 mm Length: Compact design suitable for tight spaces, ensuring versatility in application.
7.03 mm Outside Diameter: Offers a precise fit for enhanced stability and performance.
3.99 mm Shaft Diameter: Compatible with a wide range of shafts, increasing its applicability.
Self-Lubricating: Reduces maintenance requirements and ensures smooth operation over time.
Corrosion Resistant: Suitable for use in challenging environments, extending the bearing's lifespan.
Applications
Automotive
Aerospace
Industrial machinery
Home appliances
Aerospace
Industrial machinery
Home appliances
Additional Information
Key Standards: Complies with relevant industry standards for quality and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
