Igus JFM-0810-05 8mm Bore Plain Bearing, 10 mm OD
- N° de stock RS:
- 750-6836
- Référence fabricant:
- JFM-0810-05
- Fabricant:
- Igus
Bénéficiez d'une remise sur les achats en gros
Ajoutez 5 de plus pour économiser 3%
Consulter les options de prix de grosSous-total (1 sachet de 8 unités)*
10,26 €
(TVA exclue)
12,41 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 22 unité(s) expédiée(s) à partir du 17 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* | Économie |
|---|---|---|---|
| 1 - 4 | 10,26 € | 1,283 € | - |
| 5 - 9 | 9,85 € | 1,231 € | 3% |
| 10 + | 9,63 € | 1,204 € | 6% |
*Prix donné à titre indicatif
- N° de stock RS:
- 750-6836
- Référence fabricant:
- JFM-0810-05
- Fabricant:
- Igus
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
| Marque | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 8mm | |
| Sub Type | Flange Bearing | |
| Outside Diameter | 10mm | |
| Material | Iglidur J | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 8mm | ||
Sub Type Flange Bearing | ||
Outside Diameter 10mm | ||
Material Iglidur J | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- DE
iglidur® J Bush Kits
iglidur® J plain bearings may be used for long-life applications, and are also suitable for use with soft shafts. The iglidur® J plain bearings are designed to provide the lowest coefficient of friction while running dry, and offer a low stick-slip tendency.
Waterproof material
Extremely low friction
Can be used with stainless steel or anodised aluminium shafts
Resistant to dirt and dust
No lubrication required
iglidur® kits offering a variety of plain plastic bush options in convenient kit form from igus®. iglidur® polymer bearings offer high performance characteristics across a wide and varied field of application including, but not limited to: automotive (gear shift linkage), mechanical excavator (operator's shock absorbing seat), mountain bike (suspension and other components), packaging machinery (lubricant-free bearings), catering equipment (chemical and corrosion-resistant bearings), model aircraft (aileron mounting), bottling plant (polymer bearings), offshore oil industry (plastic bearings for corrosive environment), and a whole host of other uses within a wide variety of applications.
Note
iglidur® J plain bearings are not suitable for use where a maximum permissible surface pressure of 35 MPa may occur, where high pressures may be present, where there are short-term temperature increases (above 120°C), or applications where a low-cost bearing for occasional movement is required.
Liens connexes
- Igus JFM-0810-05 8mm Bore Plain Bearing, 10 mm OD
- Igus JFM-0810-08 8mm Bore Plain Bearing, 10 mm OD
- Igus JFM-0810-10 8mm Bore Plain Bearing, 10 mm OD
- Igus JFM-0810-06 8mm Bore Plain Bearing, 10 mm OD
- Igus JFM-0810-07 8mm Bore Plain Bearing, 10 mm OD
- Igus JFM-0812-05 8mm Bore Plain Bearing, 12 mm OD
- Igus A350FM-0810-05 8mm Bore Plain Bearing, 10 mm OD
- Igus MFM-0810-05 8mm Bore Plain Bearing, 10 mm OD