Igus JSM-0203-03 2mm Bore Plain Bearing, 3 mm OD
- N° de stock RS:
- 750-6782
- Référence fabricant:
- JSM-0203-03
- Fabricant:
- Igus
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 sachet de 30 unités)*
38,86 €
(TVA exclue)
47,02 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 1 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 - 4 | 38,86 € | 1,295 € |
| 5 - 9 | 37,30 € | 1,243 € |
| 10 + | 36,52 € | 1,217 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 750-6782
- Référence fabricant:
- JSM-0203-03
- Fabricant:
- Igus
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
| Marque | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve Bearing | |
| Bore Diameter | 2mm | |
| Outside Diameter | 3mm | |
| Material | Iglidur J | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve Bearing | ||
Bore Diameter 2mm | ||
Outside Diameter 3mm | ||
Material Iglidur J | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- DE
iglidur® J Bush Kits
iglidur® J plain bearings may be used for long-life applications, and are also suitable for use with soft shafts. The iglidur® J plain bearings are designed to provide the lowest coefficient of friction while running dry, and offer a low stick-slip tendency.
Waterproof material
Extremely low friction
Can be used with stainless steel or anodised aluminium shafts
Resistant to dirt and dust
No lubrication required
iglidur® kits offering a variety of plain plastic bush options in convenient kit form from igus®. iglidur® polymer bearings offer high performance characteristics across a wide and varied field of application including, but not limited to: automotive (gear shift linkage), mechanical excavator (operator's shock absorbing seat), mountain bike (suspension and other components), packaging machinery (lubricant-free bearings), catering equipment (chemical and corrosion-resistant bearings), model aircraft (aileron mounting), bottling plant (polymer bearings), offshore oil industry (plastic bearings for corrosive environment), and a whole host of other uses within a wide variety of applications.
Note
iglidur® J plain bearings are not suitable for use where a maximum permissible surface pressure of 35 MPa may occur, where high pressures may be present, where there are short-term temperature increases (above 120°C), or applications where a low-cost bearing for occasional movement is required.
Liens connexes
- Igus JSM-0203-03 2mm Bore Plain Bearing, 3 mm OD
- Igus JSM-0203-07 2mm Bore Plain Bearing, 3 mm OD
- Igus GSM-0203-03 2mm Bore Plain Bearing, 3.5 mm OD
- Igus JSM-0205-03 2mm Bore Plain Bearing, 5 mm OD
- Igus JSM-0206-03 2mm Bore Plain Bearing, 6 mm OD
- Igus GSM-0203-03 3.5mm Bore Plain Bearing, 3.5 mm OD
- Igus JSM-0206-02 2mm Bore Plain Bearing, 6 mm OD
- Igus JSM-0205-02 2mm Bore Plain Bearing, 5 mm OD