Igus MFM-1014-09 10mm Bore Plain Bearing, 14 mm OD
- N° de stock RS:
- 272-5078
- Référence fabricant:
- MFM-1014-09
- Fabricant:
- Igus
Sous-total (1 unité)*
26,55 €
(TVA exclue)
32,13 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 5 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 26,55 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 272-5078
- Référence fabricant:
- MFM-1014-09
- Fabricant:
- Igus
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
| Marque | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 10mm | |
| Outside Diameter | 14mm | |
| Material | Iglidur M250 | |
| Standards/Approvals | DIN 75201-B, RoHS | |
| Width | 9mm | |
| Series | MFM | |
| Sélectionner tout | ||
|---|---|---|
Marque Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 10mm | ||
Outside Diameter 14mm | ||
Material Iglidur M250 | ||
Standards/Approvals DIN 75201-B, RoHS | ||
Width 9mm | ||
Series MFM | ||
- Pays d'origine :
- DE
The Igus Sleeve bearing is a iglidur M250 sleeve bearing with flange. It is available in charcoal colour with mechanical properties includes 2700 MPa flexural modulus and 112 MPa flexural strength. The self lubricating plain bearings made of iglidur M250 are characterised by impact strength, vibration dampening and wear resistance. They prove themselves well under stresses in which the vibration dampening of the bearings is required example in sports equipment and packaging machines. Since they are also capable of embedding dirt, they are also well suited in agricultural machinery and gardening equipment.
Extremely resistant to edge pressure
Very resistant to shocks and impacts
Particularly resistant to dirt and dust
Fogging behaviour according to DIN 75201B
Liens connexes
- Igus MFM-1014-14 10mm Bore Plain Bearing, 14 mm OD
- Igus MFM-1014-10 10mm Bore Plain Bearing, 14 mm OD
- Igus MFM-1014-04 10mm Bore Plain Bearing, 14 mm OD
- Igus MFM-1014-06 10mm Bore Plain Bearing, 14 mm OD
- Igus MFM-1014-34 10mm Bore Plain Bearing, 14 mm OD
- Igus MFM-1014-24 10mm Bore Plain Bearing, 14 mm OD
- Igus MFM-1014-19 10mm Bore Plain Bearing, 14 mm OD
- Igus MFM-1014-17 10mm Bore Plain Bearing, 14 mm OD