Igus MSM-1012-12 10mm Bore Plain Bearing, 12 mm OD
- N° de stock RS:
- 269-2911
- Référence fabricant:
- MSM-1012-12
- Fabricant:
- Igus
Sous-total (1 unité)*
0,67 €
(TVA exclue)
0,81 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 + | 0,67 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 269-2911
- Référence fabricant:
- MSM-1012-12
- Fabricant:
- Igus
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
| Marque | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve Bearing | |
| Bore Diameter | 10mm | |
| Outside Diameter | 12mm | |
| Material | Iglidur M250 | |
| Standards/Approvals | DIN 7501B, EU, RoHS | |
| Series | M250 | |
| Width | 12mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve Bearing | ||
Bore Diameter 10mm | ||
Outside Diameter 12mm | ||
Material Iglidur M250 | ||
Standards/Approvals DIN 7501B, EU, RoHS | ||
Series M250 | ||
Width 12mm | ||
- Pays d'origine :
- DE
The Igus M250 series plain bearings require a relatively large amount of bearing clearance for optimal operation. This ensures that the bearing bushings work reliably even when they expand due to an increase in temperature or absorb water. The bearings are designed for press-fit into a housing machined to a H7 tolerance. After the bearing has been installed in a housing with nominal dimensions, the inner diameter automatically adjusts itself in accordance with the specified D11 tolerance.
Extremely resistant to edge pressure
Very resistant to shocks and impacts
Particularly resistant to dirt and dust
Fogging behaviour
Liens connexes
- Igus MSM-1012-10 10mm Bore Plain Bearing, 12 mm OD
- Igus MSM-1012-08 10mm Bore Plain Bearing, 12 mm OD
- Igus MSM-1012-15 10mm Bore Plain Bearing, 12 mm OD
- Igus MSM-1012-20 10mm Bore Plain Bearing, 12 mm OD
- Igus PFM-1012-12 10mm Bore Plain Bearing, 12 mm OD
- Igus A181FM-1012-12 10mm Bore Plain Bearing, 12 mm OD
- Igus A181SM-1012-12 10mm Bore Plain Bearing, 12 mm OD
- Igus P210SM-1012-12 10mm Bore Plain Bearing, 12 mm OD