SKF SILKB 12 F 12mm Bore Plain Bearing, 33 mm OD, 17 kN
- N° de stock RS:
- 237-2291
- Référence fabricant:
- SILKB 12 F
- Fabricant:
- SKF
Sous-total (1 unité)*
63,68 €
(TVA exclue)
77,05 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 5 unité(s) expédiée(s) à partir du 28 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 63,68 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 237-2291
- Référence fabricant:
- SILKB 12 F
- Fabricant:
- SKF
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
| Marque | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 12mm | |
| Outside Diameter | 33mm | |
| End Type | Rod End | |
| Static Load Rating - Radial | 17kN | |
| Series | SILKB 12 F | |
| Width | 16mm | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 12mm | ||
Outside Diameter 33mm | ||
End Type Rod End | ||
Static Load Rating - Radial 17kN | ||
Series SILKB 12 F | ||
Width 16mm | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- DE
SKF Plain Bearing, 12mm Bore size, 33mm Outside Diameter - SILKB 12 F
This plain bearing is designed for robust applications requiring reliable performance. With a bore size of 12mm and an outside diameter of 33mm, it is suitable for various industrial settings. This model is engineered to perform under considerable loads, making it ideal for use in demanding environments.
Features & Benefits
• Static radial load rating of 17kN enables heavy load capacity
• Basic dynamic load rating of 13.2kN allows for efficient operation
• Female threaded rod ends simplify installation and adjustment
• Precision tolerances enhance functionality in mechanical systems
• Constructed for optimal radial internal clearance ensuring smooth operation
• Lightweight design at 0.12kg facilitates easy handling and assembly
Applications
• Used for automation setups requiring precise movement
• Suitable for mechanical needing reliable load support
• Ideal for manufacturing equipment requiring high durability
What is the significance of the static radial load rating for performance?
The static radial load rating indicates the maximum load the bearing can withstand without permanent deformation, ensuring it can handle heavy-duty applications without compromising functionality.
How does the construction of the bearing contribute to its performance?
The design includes precision tolerances which allow for effective internal clearances, reducing friction and wear during operation, thereby enhancing longevity and reliability in performance.
Can this bearing be used in high-speed applications?
While primarily designed for radial load support, its performance in high-speed applications would depend on the specific requirements and dynamic load conditions; consulting with a technical specialist is advisable for optimal application.
Liens connexes
- SKF PCM 121410 M 12mm Bore Plain Bearing 30 kN
- SKF PCMF 121412 E 12mm Bore Plain Bearing 28.5 kN
- SKF PCM 121415 E 12mm Bore Plain Bearing 45 kN
- SKF GX 17 F 17mm Bore Spherical Bearing 47 mm OD
- SKF GE 17 ES-2RS 17mm Bore Plain Bearing 106 kN
- SKF GE 5 E 5mm Bore Plain Bearing 14 mm OD
- SKF GAC 70 F 70mm Bore Plain Bearing 110 mm OD
- SKF GAC 50 F 50mm Bore Plain Bearing 80 mm OD