SKF GEH 45 ES-2RS 45 mm Bore Spherical Bearing, 780 kN, 75 mm OD
- N° de stock RS:
- 217-6775
- Référence fabricant:
- GEH 45 ES-2RS
- Fabricant:
- SKF
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 217-6775
- Référence fabricant:
- GEH 45 ES-2RS
- Fabricant:
- SKF
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
| Marque | SKF | |
| Product Type | Spherical Bearing | |
| Bore Size | 45mm | |
| Outside Diameter | 75mm | |
| Static Load Rating - Axial | 780kN | |
| Material | Steel | |
| Standards/Approvals | No | |
| Series | GEH | |
| Width | 43mm | |
| Sélectionner tout | ||
|---|---|---|
Marque SKF | ||
Product Type Spherical Bearing | ||
Bore Size 45mm | ||
Outside Diameter 75mm | ||
Static Load Rating - Axial 780kN | ||
Material Steel | ||
Standards/Approvals No | ||
Series GEH | ||
Width 43mm | ||
- Pays d'origine :
- DE
SKF Spherical Bearing, 45mm Bore Size, 75mm Outside Diameter - GEH 45 ES-2RS
This spherical bearing facilitates smooth rotational movements in various industrial applications. Its robust construction and performance characteristics are essential for effective machinery function. Designed to accommodate angular misalignment, this component offers versatility and durability in various environments.
Features & Benefits
• Built for flexibility in misalignment adjustment
• Equipped with 2RS seals for optimal protection against contaminants
• Ensures efficient load distribution for enhanced operational stability
• Promotes smooth movement, improving overall machinery performance
• Effective in extreme conditions, ensuring a prolonged service life
Applications
• Ideal for precision tasks in automation systems
• Commonly integrated into mechanical assemblies of heavy machinery
• Utilised in general manufacturing equipment to enhance longevity
• Employed in sectors dependent on rotational dynamics
• Suitable for applications requiring robust sealing against moisture and dirt
What type of maintenance is needed for this bearing?
Regular inspection for wear and contamination is recommended to ensure longevity.
Can it be installed in existing machinery?
Yes, it is compatible with standard assembly specifications for spherical bearings.
How does the sealing feature benefit its use?
The sealing prevents contaminants from entering, which can prolong the service life.
What are the consequences of not aligning it correctly?
Incorrect alignment may lead to premature wear and reduced performance of the bearing.
Liens connexes
- SKF GEH 45 ES-2RS 45 mm Bore Plain Bearing 780 kN
- SKF GEM 50 ES-2RS 50 mm Bore Spherical Bearing 75 mm OD
- SKF GE 50 ES-2RS 50 mm Bore Spherical Bearing 75 mm OD
- SKF GEH 40 ES-2RS 40 mm Bore Spherical Bearing 68 mm OD, 640 kN
- SKF GE 50 ES 50 mm Bore Spherical Bearing 75 mm OD, 780 kN
- SKF GEH 20 ES-2RS 20 mm Bore Spherical Bearing 42 mm OD
- SKF GEH 35 ES-2RS 35 mm Bore Spherical Bearing 62 mm OD
- SKF GEH 50 ES-2RS 50 mm Bore Spherical Bearing 90 mm OD