SKF GE 25 ES-2RS 25mm Bore Spherical Bearing, 240 kN, 42 mm OD
- N° de stock RS:
- 217-6707
- Référence fabricant:
- GE 25 ES-2RS
- Fabricant:
- SKF
Sous-total (1 unité)*
33,52 €
(TVA exclue)
40,56 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 64 unité(s) expédiée(s) à partir du 31 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 33,52 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 217-6707
- Référence fabricant:
- GE 25 ES-2RS
- Fabricant:
- SKF
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
| Marque | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 25mm | |
| Outside Diameter | 42mm | |
| Static Load Rating - Axial | 240kN | |
| Material | Steel | |
| Standards/Approvals | No | |
| Series | GE | |
| Width | 20mm | |
| Sélectionner tout | ||
|---|---|---|
Marque SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 25mm | ||
Outside Diameter 42mm | ||
Static Load Rating - Axial 240kN | ||
Material Steel | ||
Standards/Approvals No | ||
Series GE | ||
Width 20mm | ||
SKF Spherical Bearing, Plain Bearing Type, 25mm ID, 42mm OD - GE 25 ES-2RS
Looking for a way to support rotating parts in your machinery? Choose this plain spherical bearing from SKF. It features a rotating inner ring that matches the shaft orientation to handle tilts during operation. The double-lip seals protect the unit from contaminants and stop the lubricant from leaking for long-term performance. As this unit can support dynamic loads up to 48kN and static loads up to 240kN, you can rely on it for use in heavy-duty applications.
• Wide operating temperature range between -30°C and +130°C for use in extreme environments
• Built-in relubrication holes and an annular groove make maintenance simple
• Steel construction is resistant to corrosion and wear for durability in harsh settings
Applications
• Civic engineering
• Manufacturing facilities
• Energy production industry
• Construction machinery
Where are plain bearings used?
Plain bearings are used in applications like wheel suspensions, steering systems and pumps, making them a versatile option.
What's the difference in performance between a spherical and a cylindrical bearing?
The biggest difference between the two is that spherical bearings like this one can handle misalignment, while cylindrical options can't.
Liens connexes
- SKF GE 25 ES 25mm Bore Spherical Bearing 42 mm OD
- SKF GEM 25 ES-2RS 25mm Bore Spherical Bearing 42 mm OD
- SKF GE 25 C 25mm Bore Spherical Bearing 42 mm OD
- SKF GE 25 TXG3E-2LS 25mm Bore Spherical Bearing 42 mm OD, 228 kN
- SKF GEH 20 ES-2RS 20mm Bore Spherical Bearing 42 mm OD
- SKF GE 20 ES-2RS 20mm Bore Spherical Bearing 35 mm OD
- SKF GE 100 ES-2RS 100mm Bore Spherical Bearing 150 mm OD
- SKF GE 90 ES-2RS 90mm Bore Spherical Bearing 130 mm OD