INA GE40-DO-2RS 40mm Bore Plain Bearing, 62 mm OD, 496 kN
- N° de stock RS:
- 191-3879
- Référence fabricant:
- GE40-DO-2RS
- Fabricant:
- INA
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
59,29 €
(TVA exclue)
71,74 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 5 unité(s) expédiée(s) à partir du 02 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 59,29 € |
| 5 - 9 | 56,94 € |
| 10 - 24 | 55,75 € |
| 25 + | 54,56 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 191-3879
- Référence fabricant:
- GE40-DO-2RS
- Fabricant:
- INA
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
| Marque | INA | |
| Product Type | Plain Bearing | |
| Bore Diameter | 40mm | |
| Outside Diameter | 62mm | |
| Static Load Rating - Radial | 496kN | |
| Standards/Approvals | No | |
| Width | 28mm | |
| Series | GE | |
| Sélectionner tout | ||
|---|---|---|
Marque INA | ||
Product Type Plain Bearing | ||
Bore Diameter 40mm | ||
Outside Diameter 62mm | ||
Static Load Rating - Radial 496kN | ||
Standards/Approvals No | ||
Width 28mm | ||
Series GE | ||
Schaeffler Plain Bearing, 40mm Bore size, 62mm Outside Diameter - GE40-DO-2RS
This plain bearing is designed for applications requiring robust load support and smooth rotational movement. With a bore size of 40mm and an outside diameter of 62mm, this component is capable of handling a static radial load rating of 496,000 N. Ideal for various industrial contexts, this bearing ensures efficient power transmission and stability in mechanical systems.
Features & Benefits
• High static radial load rating supports demanding applications
• Spherical design allows for angular misalignment compensation
• Durable construction ensures longevity under heavy use
• Optimised for smooth operation in high-load environments
• Simple installation contributes to minimal downtime
• Versatile use in various machinery ensures comprehensive utility
Applications
• Utilised in automatic machinery for smooth functionality
• Employed in transportation equipment for enhanced load management
• Integrated into industrial machinery to facilitate movement
• Applied in construction equipment for stability and strength
How does the design enhance its performance in heavy-load environments?
The bearing's spherical design aids in accommodating misalignment, which significantly improves performance under varying load conditions, thereby preventing premature wear.
What kind of maintenance is required to ensure long-lasting performance?
Regular inspections for signs of wear or damage are recommended. Lubrication at specified intervals helps minimise friction and extend the bearing's lifespan.
In which specific industries is this bearing most effective?
It is particularly effective in sectors such as automation, automotive, and machinery, where reliability and load-bearing capability are critical.
How does the bore size impact its functionality in machinery?
The 40mm bore size allows for a balanced fit in many applications, optimising power transfer while ensuring compatibility with standard shaft sizes in industrial setups.
Liens connexes
- INA GE40-DO 40mm Bore Plain Bearing 496 N
- INA GE40-UK-2RS-A 40mm Bore Plain Bearing 466000 N
- INA GE40-FO-2RS 40mm Bore Plain Bearing 579000 N
- INA GE40-LO 40mm Bore Plain Bearing 496000 N
- INA GE40-FW-2RS-A 40mm Bore Plain Bearing 600000 N
- INA GE40-XL-KTT-B 40mm Bore Plain Bearing 19.8 kN
- INA GE45-DO-2RS 45mm Bore Plain Bearing 638 kN
- INA GE35-DO-2RS 35mm Bore Plain Bearing 400 kN