RS PRO Plain Bearing, 0.875 in OD

Sous-total (1 sachet de 2 unités)*

13,70 €

(TVA exclue)

16,58 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Sachet(s)
Le Sachet
Prix par unité*
1 +13,70 €6,85 €

*Prix donné à titre indicatif

N° de stock RS:
528-125
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Plain Bearing

Outside Diameter

0.875in

Material

Sintered Bronze

Pays d'origine :
US

RS PRO 1-1/8 in Plain Bearing, Sintered Bronze


This RS PRO plain bearing is designed for smooth and efficient operation in various mechanical systems. Made from sintered bronze, it offers excellent durability and reliability, making it Ideal for applications requiring low friction and high wear resistance.

Features and Benefits


Sintered Bronze Material: Provides high strength and excellent wear resistance, ensuring long service life.
1-1/8 in Length: Suitable for a range of shaft lengths, offering versatility in application.
0.87 in Outside Diameter: Compatible with standard housing dimensions for easy integration.
0.74 in Shaft Diameter: Ensures a snug fit for optimal performance and reduced vibration.

Applications


Automotive industry
Industrial machinery
Home appliances
Aerospace components

Additional Information


Key Standards: Complies with industry standards for plain bearings, ensuring reliability and performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Liens connexes