Loctite 55 Pipe & Thread Sealant for Drums, In-Plant Utilities, LPG Lines, Natural Line, Oil Lines, Pneumatics, Pumps,
- N° de stock RS:
- 123-8763
- Référence fabricant:
- Loctite 55
- Fabricant:
- Loctite
251 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
20,70 €
(TVA exclue)
25,05 €
(TVA incluse)
Unité | Prix par unité |
1 - 5 | 20,70 € |
6 - 14 | 19,87 € |
15 + | 19,48 € |
- N° de stock RS:
- 123-8763
- Référence fabricant:
- Loctite 55
- Fabricant:
- Loctite
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- IT
Détails du produit
Loctite 55 Pipe Sealing Cord
Alternative to pastes, hemp and PTFE tape
Seals domestic and industrial pipe threads
Suitable for use on portable water systems up to 82°C
Certified to ANSI/NSF standard 61
Steam compatibility 130°C @ 25psi
WRC listed and meets BS6920
Corgi approved for use with gas fittings
Available in 50m and 160m lengths
Seals domestic and industrial pipe threads
Suitable for use on portable water systems up to 82°C
Certified to ANSI/NSF standard 61
Steam compatibility 130°C @ 25psi
WRC listed and meets BS6920
Corgi approved for use with gas fittings
Available in 50m and 160m lengths
Spécifications
Attribut | Valeur |
---|---|
Application | Drums, In-Plant Utilities, LPG Lines, Natural Line, Oil Lines, Pneumatics, Pumps, Steam Systems, Tanks, Water Lines |
Colour | White |
Maximum Operating Temperature | 130°C |
Minimum Operating Temperature | -55°C |
Package Size | 160 m |
Trade Name | Loctite 55 |
Package Type | Container |
Chemical Composition | Polyamide |
Specific Gravity | 1.25 |
Operating Temperature Range | -55 → +130 °C |