Loctite SI 5900 Pipe Sealant Paste for Sealing 200 g Cartridge
- N° de stock RS:
- 640-430
- Référence fabricant:
- 2061875
- Fabricant:
- Loctite
Sous-total (1 unité)*
57,39 €
(TVA exclue)
69,44 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Nouveau produit - précommandez dès aujourd'hui
- Expédition à partir du 30 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 57,39 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 640-430
- Référence fabricant:
- 2061875
- Fabricant:
- Loctite
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Loctite | |
| Product Type | Pipe Sealant | |
| Application | Sealing | |
| Colour | Black | |
| Strength | 1 to 2 N mm2 | |
| Package Size | 200 g | |
| Product Form | Paste | |
| Trade Name | Loctite SI 5900 | |
| Package Type | Cartridge | |
| Cure Time | 7 to 24 min | |
| Standards/Approvals | NSF International Registered to NSF Category P1 | |
| Minimum Operating Temperature | 22°C | |
| Specific Gravity | 1.37 | |
| Chemical Composition | Oxime Silicone | |
| Maximum Operating Temperature | 150°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Loctite | ||
Product Type Pipe Sealant | ||
Application Sealing | ||
Colour Black | ||
Strength 1 to 2 N mm2 | ||
Package Size 200 g | ||
Product Form Paste | ||
Trade Name Loctite SI 5900 | ||
Package Type Cartridge | ||
Cure Time 7 to 24 min | ||
Standards/Approvals NSF International Registered to NSF Category P1 | ||
Minimum Operating Temperature 22°C | ||
Specific Gravity 1.37 | ||
Chemical Composition Oxime Silicone | ||
Maximum Operating Temperature 150°C | ||
Statut RoHS : Exempté
- Pays d'origine :
- IT
The Loctite Gasketing is a moisture-cured, heavy bodied, silicone-based form-in-place flange sealant with excellent resistance to oil and joint movement. Its heavy bodied properties allow it to withstand on line, low pressure tests before the product begins to cure. Typical applications include stamped sheet metal covers, and its suitable for gaps up to 1 mm in metal, plastic, glass, and ceramic substrates. It has a skin-over time of just 15 minutes, and once cured provides a seal that wont shrink, compress, crack or relax, even when exposed to oil or joint movements.
Chemical type Oxime silicone
Single component requires no mixing
Appearance black paste
Liens connexes
- Loctite SI 5660 Pipe Sealant Paste for Sealing 100 ml Tube
- Loctite SI 5660 Gasket Sealant Paste for Gasket Sealing 100 ml Tube
- Loctite SI 5980 Gasket Sealant Paste for Gasket Sealing 100 ml Tube
- Hartmann LOCTITE SI 5920 Copper Gasket Sealant Paste 315 ml Cartridge
- Loctite SI 5980 Pipe Sealant Paste for Gasketing 100 ml Bottle
- Loctite LOCTITE 577 Sealant Paste for Sealing 250ml Bottle
- Loctite 5368 Black Sealant Paste 310 ml Cartridge
- Loctite LOCTITE SI 5926 Blue Sealant Paste 315 ml Tube
