JG Speedfit Polyoxymethylene Black Pipe Clip, 5.5 mm
- N° de stock RS:
- 340-6827
- Référence fabricant:
- PC22E
- Fabricant:
- JG Speedfit
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 paquet de 20 unités)*
10,36 €
(TVA exclue)
12,54 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 700 unité(s) prête(s) à être expédiée(s)
- Plus 3 280 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 20 - 80 | 0,518 € | 10,36 € |
| 100 - 180 | 0,501 € | 10,02 € |
| 200 + | 0,487 € | 9,74 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 340-6827
- Référence fabricant:
- PC22E
- Fabricant:
- JG Speedfit
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
| Marque | JG Speedfit | |
| Product Type | Pipe Clip | |
| Pipe Diameter | 22mm | |
| Material | Polyoxymethylene | |
| Fixing Hole Diameter | 5.5mm | |
| Colour | Black | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque JG Speedfit | ||
Product Type Pipe Clip | ||
Pipe Diameter 22mm | ||
Material Polyoxymethylene | ||
Fixing Hole Diameter 5.5mm | ||
Colour Black | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- GB
Pipe Clips & Spacers
Pipe should be supported at 800mm (minimum) to prevent excessive load being applied to the fitting
Air Ring Main System
The John Guest system of push-in fittings and pipe, designed for use with air, provide the ideal connection from compressor receiver to air line service components through to complete ring main and take off points.
No need to prepare threaded pipe or apply solvent
Easy and quick to install, simple push-in connections
Safe, secure and leak-proof, ready for immediate use
Unique collet locking system holds tube firmly without deformation or flow restriction
Easy to disconnect and reconfigure the system
Instruction leaflet included
Temperature Range 0 to + 70°C
Working Pressure @ +23°C = 10 bar (145 psi)
Working pressure @ +70°C = 7 bar (101 psi)
Pipe tolerances: +0.05 to -0.10mm OD
Material, pipe: rigid (unplasticised) Nylon 12
Material, fittings: bodies engineering plastic (black acetal copolymer) or brass
'O' Rings: Nitrile rubber
Collets: acetal polymer with stainless steel teeth
Liens connexes
- JG Speedfit Polyoxymethylene Black Pipe Clip, 5.5 mm
- JG Speedfit Polyoxymethylene Black Pipe Clip
- JG Speedfit Plastic Pipe Fitting
- JG Speedfit Superseal Pipe Insert, 15 mm
- JG Speedfit Superseal Pipe Insert, 22 mm
- JG Speedfit Polyethylene Oxide Pipe Insert, 15 mm
- JG Speedfit Polyethylene Oxide Pipe Insert, 22 mm
- JG Speedfit, 15 mm