Bahco Pipe Bender 12 mm
- N° de stock RS:
- 164-215
- Référence fabricant:
- 500-12
- Fabricant:
- Bahco
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 164-215
- Référence fabricant:
- 500-12
- Fabricant:
- Bahco
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
| Marque | Bahco | |
| Product Type | Pipe Bender | |
| Handle Type | Curved | |
| Compatible Pipe Diameter | 12 mm | |
| Bend Angle | 180° | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Bahco | ||
Product Type Pipe Bender | ||
Handle Type Curved | ||
Compatible Pipe Diameter 12 mm | ||
Bend Angle 180° | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- TW
Bahco Tube Bender for 12 mm
The Bahco Tools Tube Bender is engineered for versatility and efficiency. Its ergonomic design enhances user comfort, allowing for extended periods of use without discomfort. Crafted for precision, this tool enables high quality bends in both steel and copper tubes, making it an indispensable addition to any workshop. With a focus on productivity, it requires 20% less exertion compared to traditional models, thereby increasing output without compromising quality. Whether you're a professional tradesperson or an enthusiastic DIYer, this tube bender is tailored to meet your needs with ease and accuracy. Its thoughtful design prevents interference during bending, and the comfortable curved handles ensure a secure, non slip grip, enhancing control as you work.
Allows bending up to 180° for maximum flexibility
Designed for compatibility with chrome plated tubes
High precision engineering improves bending accuracy
Lightweight construction ensures easy handling