Sous-total (1 unité)*
32,55 €
(TVA exclue)
39,39 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 4 unité(s) expédiée(s) à partir du 06 novembre 2026
- Plus 44 unité(s) expédiée(s) à partir du 06 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 32,55 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 182-9796
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Cutting Capacity | 1 mm | |
| Product Type | End Nipper | |
| Overall Length | 125mm | |
| Jaw Material | Stainless Steel | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Cutting Capacity 1 mm | ||
Product Type End Nipper | ||
Overall Length 125mm | ||
Jaw Material Stainless Steel | ||
Standards/Approvals No | ||
Non conforme
- Pays d'origine :
- TR
RS PRO Small Bevel Cut End Cutter
Introducing RS PRO micro bevel cut end cutters, a durable cutting plier used to cut through soft to medium hard wires with ease. The end cutters are constructed using stainless steel to provide an efficient long-lasting product, whilst the soft grip handles provide extra comfort and control. These cutters also feature a small bevel end that cuts through soft and medium hard wires quickly and efficiently and is ideal for when a precise finish isnt required. The tough wearing head design ensures that even thicker wires such as steel wire can be cut with minimal effort.
Features & Benefits:
• Cutting edges suitable for soft and medium wires
• Ergonomic soft grip handles
• Small bevel edge for fast and efficient cutting
• Made with stainless steel
• Box-joint design for enhanced security and load capacity
Applications:
Electronic cutters are hand tools used to cut through wires and are available in a range of shapes and sizes to suit a variety of tasks and applications. The most common type of cutter head is oval, tapered and angled. The type of cut produced depends on the bevel of the cutter. Semi-flush cutters are more durable and produce a quick cut rough rougher edges, whereas an ultra-flush bevel will produce a much cleaner cut but is susceptible to damage. Electronic cutters are commonly used in applications such as:
• DIY
• Industrial
• Construction
• Electronic Installation
• Jewellery making
What is the bevel of this cutter?
This cutter features a micro bevel ends that produces a quick and efficient cut that is perfect for when a clean and precise cut isnt required.
What material is this cutter suitable with?
The RS PRO micro bevel cut end cutter is suitable for cutting soft to medium hard materials such as plastic cable ties, copper and aluminium.
What is the maximum size diameter this end cutter will cut?
This cutter can be used to cut wire up to 1.0 mm.