Infineon Single PIN Diode, 100 mA, 150 V, 2-Pin SOD-323
- N° de stock RS:
- 258-6970
- Numéro d'article Distrelec:
- 304-40-463
- Référence fabricant:
- BAR6403WE6327HTSA1
- Fabricant:
- Infineon
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 258-6970
- Numéro d'article Distrelec:
- 304-40-463
- Référence fabricant:
- BAR6403WE6327HTSA1
- Fabricant:
- Infineon
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
| Marque | Infineon | |
| Product Type | PIN Diode | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 100mA | |
| Maximum Reverse Voltage Vr | 150V | |
| Mount Type | Surface | |
| Maximum Capacitance | 0.35pF | |
| Package Type | SOD-323 | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 900μm | |
| Length | 2.5mm | |
| Series | BAR64 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Infineon | ||
Product Type PIN Diode | ||
Diode Configuration Single | ||
Maximum Forward Current If 100mA | ||
Maximum Reverse Voltage Vr 150V | ||
Mount Type Surface | ||
Maximum Capacitance 0.35pF | ||
Package Type SOD-323 | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 900μm | ||
Length 2.5mm | ||
Series BAR64 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon low signal distortion, surface mount RF PIN diode is designed for low distortion switches and is best suited for frequencies as high as 3 GHz. Its nominal 50 μm I region width, combined with the typical 1.55 μs carrier lifetime, result in a diode with low forward resistance and low distortion characteristics.
Industry standard SOD323 package
Pb free, RoHS compliant
Halogen free
Liens connexes
- Infineon BAR6403WE6327HTSA1 Single PIN Diode 150 V, 2-Pin SOD-323
- Infineon Single PIN Diode 50 V, 2-Pin SOD-323
- Infineon BAR6303WE6327HTSA1 Single PIN Diode 50 V, 2-Pin SOD-323
- Infineon BA592E6433HTMA1 PIN Diode 35V, 3-Pin SOD-323
- STMicroelectronics 100 V 150 mA Diode Schottky 2-Pin SOD-323 BAT46JFILM
- Nexperia Switching Diode 250 mA, 2-Pin 100 V SOD-323
- Infineon Single PIN Diode 30 V, 3-Pin SOT-323
- Infineon Series PIN Diode 150 V, 3-Pin SOT-323