Allen Bradley Green LED Pilot Light Complete Unit, IP66
- N° de stock RS:
- 511-7973
- Numéro d'article Distrelec:
- 302-26-061
- Référence fabricant:
- 800FM-P3
- Fabricant:
- Allen Bradley
Sous-total (1 unité)*
8,73 €
(TVA exclue)
10,56 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 3 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 8,73 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 511-7973
- Numéro d'article Distrelec:
- 302-26-061
- Référence fabricant:
- 800FM-P3
- Fabricant:
- Allen Bradley
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
| Marque | Allen Bradley | |
| Product Type | Pilot Light Complete Unit | |
| Pilot Light Colour | Green | |
| Lamp Type | LED | |
| IP Rating | IP66 | |
| Standards/Approvals | CSA, UL, CE | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Allen Bradley | ||
Product Type Pilot Light Complete Unit | ||
Pilot Light Colour Green | ||
Lamp Type LED | ||
IP Rating IP66 | ||
Standards/Approvals CSA, UL, CE | ||
Hazardous Area Certification No | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
Pilot Lights
Installable lenses
Nylon lenses for superior chemical compatibility
Low front of panel profile
800F Series Pushbuttons & Indicators
The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.
The Operators save you time and money as they can be quickly and easily installed. The 800-F range provides benefits such as: IP66 protection, CE/UL/CSA standards and CCC (Chinese standard) compliant, corrosion-resistant anodized plating finish, up to six circuits per operator, and single person panel installation. This family also adheres to industry standard 22mm hole fixing requirements.
The 800F range covers the following products:
• Illuminated/non-illuminated push-buttons and mushroom operators
• Pilot lights LED operated
• Selector, toggle, multi-function and key selector switches (2 and 3 positions)
• Custom laser engraving for pushbutton caps and diffusers
• Single turn potentiometer assembly
• Emergency stop push-buttons including the unique self-monitoring contact block
• Low front of panel profile
• Selection of silicone boots are available
• Plastic enclosures
• Metal operators offer ruggedness and durability
Liens connexes
- Allen Bradley 800F 120V Round
- Allen Bradley 800F 240V Round
- Allen Bradley 800F 120V Round
- Allen Bradley 800F 240V Round
- Allen Bradley White Pilot Light Head, 22 mm Cutout 800F Series
- Allen Bradley Blue Pilot Light Head, 22 mm Cutout 800F Series
- Allen Bradley Red Pilot Light Head, 22 mm Cutout 800F Series
- Allen Bradley Yellow Pilot Light Head, 22 mm Cutout 800F Series