Same Sky 85 dB Through Hole Buzzer Internal Magnetic Buzzer 4.5 mm 4 V dc Min 9 mm 4.5mm 6V dc Max
- N° de stock RS:
- 259-6315
- Référence fabricant:
- CST-951AP
- Fabricant:
- Same Sky
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 plateau de 700 unités)*
427,70 €
(TVA exclue)
517,30 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Dernier stock RS
- 1 400 dernière(s) unité(s), prête(s) à l'envoi d'un autre centre de distribution
Unité | Prix par unité | le plateau* |
|---|---|---|
| 700 - 700 | 0,611 € | 427,70 € |
| 1400 - 1400 | 0,594 € | 415,80 € |
| 2100 + | 0,578 € | 404,60 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 259-6315
- Référence fabricant:
- CST-951AP
- Fabricant:
- Same Sky
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
| Marque | Same Sky | |
| Product Type | Magnetic Buzzer | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 4V dc | |
| Maximum Supply Voltage | 6V dc | |
| Sound Level | 85dB | |
| Drive Type | Internal | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Width | 4.5mm | |
| Height | 4.5mm | |
| Length | 9mm | |
| Maximum Frequency | 2730Hz | |
| Minimum Frequency | 2.73kHz | |
| Sélectionner tout | ||
|---|---|---|
Marque Same Sky | ||
Product Type Magnetic Buzzer | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 4V dc | ||
Maximum Supply Voltage 6V dc | ||
Sound Level 85dB | ||
Drive Type Internal | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Width 4.5mm | ||
Height 4.5mm | ||
Length 9mm | ||
Maximum Frequency 2730Hz | ||
Minimum Frequency 2.73kHz | ||
- Pays d'origine :
- CN
The CUI devices piezo buzzers with a mounting type of through hole and having a sound pressure level of 85 dB. It consist of a voltage rating of 5 V and an external drive type.
Storage temperature of -30°C - 80°C
Made up of PPO material
Liens connexes
- Same Sky 85 dB Through Hole Buzzer Internal Magnetic Buzzer 4.5 mm 4 V dc Min 9 mm 4.5mm 6V dc Max
- Same Sky 80 dB Lead Wire Buzzer Internal Magnetic Buzzer 10 mm 12 V dc Min 16V dc Max
- Same Sky 85 dB Through Hole Buzzer Internal Magnetic Buzzer 9.5 mm 2 V Min 12 mm 5V Max
- Same Sky 100 dB Surface Buzzer External Magnetic Buzzer 4 mm 1 V Min 8.5 mm 8.5mm 6V Max
- Same Sky 85 dB Surface Buzzer External Magnetic Buzzer 3.3 mm 4 V Min 10 mm 10mm 6V Max
- Same Sky 90 dB Surface Buzzer Internal Magnetic Buzzer 7.8 mm 3 V dc Min 16.9 mm 16V dc Max
- Same Sky 87 dB Surface Buzzer Internal Magnetic Buzzer 4 mm 3 V Min 8.5 mm 8.5mm 5V Max
- Same Sky 85 dB Through Hole Buzzer Internal Magnetic Buzzer 9.5 mm 12 V dc Min 12 mm 16V dc Max