Same Sky 92 dB Through Hole Buzzer External Magnetic Buzzer 4.8 mm 5 V dc Min 9 mm 8V dc Max
- N° de stock RS:
- 259-6275
- Référence fabricant:
- CMT-9648-85T
- Fabricant:
- Same Sky
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 259-6275
- Référence fabricant:
- CMT-9648-85T
- Fabricant:
- Same Sky
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
| Marque | Same Sky | |
| Product Type | Magnetic Buzzer | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 5V dc | |
| Maximum Supply Voltage | 8V dc | |
| Sound Level | 92dB | |
| Drive Type | External | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Height | 4.8mm | |
| Length | 9mm | |
| Maximum Frequency | 2730Hz | |
| Minimum Frequency | 2.73kHz | |
| Sélectionner tout | ||
|---|---|---|
Marque Same Sky | ||
Product Type Magnetic Buzzer | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 5V dc | ||
Maximum Supply Voltage 8V dc | ||
Sound Level 92dB | ||
Drive Type External | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Height 4.8mm | ||
Length 9mm | ||
Maximum Frequency 2730Hz | ||
Minimum Frequency 2.73kHz | ||
- Pays d'origine :
- CN
The CUI devices piezo buzzers offers an audio transducer with a mounting type of through hole and having a sound pressure level of 85 dB. It consist of a voltage rating of 5 V and an external drive type.
Storage temperature of -40°C - 85°C
Made up of LCP material
Liens connexes
- Same Sky 92 dB Through Hole Buzzer External Magnetic Buzzer 4.8 mm 5 V dc Min 9 mm 8V dc Max
- Same Sky 85 dB Through Hole Buzzer External Magnetic Buzzer 10 mm 4 V Min 12 mm 9.5mm 8V Max
- Same Sky 87 dB Surface Buzzer External Magnetic Buzzer 7.1 mm 3 V Min 12.8 mm 12.8mm 8V Max
- Same Sky 100 dB Surface Buzzer External Magnetic Buzzer 4 mm 1 V Min 8.5 mm 8.5mm 6V Max
- Same Sky 80 dB Surface Buzzer External Magnetic Buzzer 2 mm 2 V Min 5 mm 5mm 4V Max
- Same Sky 70 dB Surface Buzzer External Magnetic Buzzer 2 mm 2 V Min 4 mm 4mm 4V Max
- Same Sky 90 dB Surface Buzzer External Magnetic Buzzer 2.5 mm 2.5 V Min 7.5 mm 7.5mm 4.5V Max
- Same Sky 80 dB Surface Buzzer External Magnetic Buzzer 2.5 mm 2.5 V Min 7.5 mm 7.5mm 4.5V Max