Same Sky 80 dB Through Hole Buzzer Internal Magnetic Buzzer 5 mm 9 V dc Min 9.6 mm 15V dc Max
- N° de stock RS:
- 259-6207
- Référence fabricant:
- CMI-9605-1280T
- Fabricant:
- Same Sky
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 boîte de 150 unités)*
126,15 €
(TVA exclue)
152,70 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Dernier stock RS
- 150 dernière(s) unité(s), prête(s) à l'envoi d'un autre centre de distribution
Unité | Prix par unité | La Boite* |
|---|---|---|
| 150 - 150 | 0,841 € | 126,15 € |
| 300 - 300 | 0,799 € | 119,85 € |
| 450 + | 0,759 € | 113,85 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 259-6207
- Référence fabricant:
- CMI-9605-1280T
- Fabricant:
- Same Sky
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
| Marque | Same Sky | |
| Mount Type | Through Hole | |
| Product Type | Magnetic Buzzer | |
| Minimum Supply Voltage | 9V dc | |
| Maximum Supply Voltage | 15V dc | |
| Sound Level | 80dB | |
| Drive Type | Internal | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Height | 5mm | |
| Length | 9.6mm | |
| Maximum Frequency | 3000Hz | |
| Minimum Frequency | 2400Hz | |
| Sélectionner tout | ||
|---|---|---|
Marque Same Sky | ||
Mount Type Through Hole | ||
Product Type Magnetic Buzzer | ||
Minimum Supply Voltage 9V dc | ||
Maximum Supply Voltage 15V dc | ||
Sound Level 80dB | ||
Drive Type Internal | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Height 5mm | ||
Length 9.6mm | ||
Maximum Frequency 3000Hz | ||
Minimum Frequency 2400Hz | ||
- Pays d'origine :
- CN
The CUI devices piezo buzzers offers an audio integrator with a mounting type of through hole and having a sound pressure level of 80 dB. It consist of a voltage rating of 12 V and an internal drive type.
Storage temperature of -40°C - 85°C
Made up of PBT material
Liens connexes
- Same Sky 80 dB Through Hole Buzzer Internal Magnetic Buzzer 5 mm 9 V dc Min 9.6 mm 15V dc Max
- Same Sky 80 dB Through Hole Buzzer Internal Magnetic Buzzer 5 mm 5 V dc Min 9.6 mm 7V dc Max
- Same Sky 80 dB Surface Buzzer Internal Magnetic Buzzer 5 mm 4 V dc Min 9.6 mm 7V dc Max
- Same Sky 80 dB Surface Buzzer Internal Magnetic Buzzer 5 mm 2 V dc Min 9.6 mm 5V dc Max
- Same Sky 85 dB Through Hole Buzzer Internal Magnetic Buzzer 9.5 mm 2 V Min 12 mm 5V Max
- Same Sky 90 dB Surface Buzzer Internal Magnetic Buzzer 7.8 mm 3 V dc Min 16.9 mm 16V dc Max
- Same Sky 85 dB Through Hole Buzzer Internal Magnetic Buzzer 9.5 mm 12 V dc Min 12 mm 16V dc Max
- Same Sky 80 dB Surface Buzzer Internal Magnetic Buzzer 5.2 mm 3 V dc Min 9.7 mm 8V dc Max