RS PRO 100 dB Through Hole Buzzer External 13.7 mm Piezo Buzzer Component 64 mm 12 V ac Min 12V ac Max
- N° de stock RS:
- 179-7432
- Fabricant:
- RS PRO
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 plateau de 25 unités)*
177,75 €
(TVA exclue)
215,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 30 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le plateau* |
|---|---|---|
| 25 - 75 | 7,11 € | 177,75 € |
| 100 - 225 | 6,826 € | 170,65 € |
| 250 + | 6,328 € | 158,20 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 179-7432
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Mount Type | Through Hole | |
| Product Type | Piezo Buzzer Component | |
| Minimum Supply Voltage | 12V ac | |
| Maximum Supply Voltage | 12V ac | |
| Sound Level | 100dB | |
| Drive Type | External | |
| Tone Type | Buzzer | |
| Diameter | 45mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Length | 64mm | |
| Depth | 13.7mm | |
| Height | 13.7mm | |
| Maximum Frequency | 4kHz | |
| Minimum Frequency | 2200Hz | |
| Capacitance | 140nF | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Mount Type Through Hole | ||
Product Type Piezo Buzzer Component | ||
Minimum Supply Voltage 12V ac | ||
Maximum Supply Voltage 12V ac | ||
Sound Level 100dB | ||
Drive Type External | ||
Tone Type Buzzer | ||
Diameter 45mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Length 64mm | ||
Depth 13.7mm | ||
Height 13.7mm | ||
Maximum Frequency 4kHz | ||
Minimum Frequency 2200Hz | ||
Capacitance 140nF | ||
- Pays d'origine :
- CN
RS PRO External Piezo Buzzer
The RS PRO 100dB, through-hole mount piezo buzzer, is an external drive circuit. It consists of a piezo element within a nylon PA46 housing. This buzzer has pin terminals and mounting holes. It has an electrical rating of 12Vp-p. The buzzer is used where audible feedback or warning signal is required.
Features and Benefits
• Can be continuous tone or intermittent
• Lead pin material is red copper
• Operating temperature ranges between -40°C and 105°C
Liens connexes
- RS PRO 100 dB Through Hole Buzzer External 13.7 mm Piezo Buzzer Component 64 mm 12 V ac Min 12V ac Max
- RS PRO 100 dB Screw Intermittent, Continuous External 23 mm Piezo Buzzer Component 64 mm 100V ac Max
- RS PRO 85 dB Surface Continuous External 4 mm Piezo Buzzer Component 30V ac Max
- RS PRO 90 dB Through Hole Continuous External 6.7 mm Piezo Buzzer Component 30V ac Max
- RS PRO 93 dB Through Hole Continuous External 13.5 mm Piezo Buzzer Component 30V ac Max
- RS PRO 92 dB Through Hole Continuous External 6.6 mm Piezo Buzzer Component 30V ac Max
- RS PRO 80 dB Panel Mount Continuous External 2.5 mm Piezo Buzzer Component 30V ac Max
- RS PRO 108 dB Panel Mount Continuous External 3.2 mm Piezo Buzzer Component 1V ac Max