- N° de stock RS:
- 202-8730
- Référence fabricant:
- AFBR-S4N33C013
- Fabricant:
- Broadcom
365 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
22,77 €
(TVA exclue)
27,55 €
(TVA incluse)
Unité | Prix par unité |
1 - 9 | 22,77 € |
10 - 24 | 22,16 € |
25 - 99 | 21,56 € |
100 - 249 | 21,00 € |
250 + | 20,50 € |
- N° de stock RS:
- 202-8730
- Référence fabricant:
- AFBR-S4N33C013
- Fabricant:
- Broadcom
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
Broadcom® AFBR-S4N33C013 NUV-HD Single Silicon Photomultiplier (SiPM) is used in applications that detect low-level pulsed light sources such as Cherenkov or scintillation light from organic and inorganic scintillator materials. The SiPM produces an ultra-sensitive precision measurement of single photons and will detect light wavelengths from near-ultraviolet (UV) in the visible light spectrum. The photomultiplier has a high sensitivity towards the blue light region of the light spectrum.
The single silicon multiplier uses through silicon via (TSV) technology and has an active 3 x 3 mm2 area. Scaling up multiple AFBR-S4N33C013 ICs can produce a bigger area letting you create an array with not much edge loss.
The Broadcom® NUV-HD SiPM includes applications such as time correlated single photon counting, X-ray and gamma ray detection, gamma ray spectroscopy. The photomultiplier AFBR-S4N33C013 can be implemented in areas such as life sciences n flow cytometry, astrophysics, nuclear medicine as well as safety and security.
The single silicon multiplier uses through silicon via (TSV) technology and has an active 3 x 3 mm2 area. Scaling up multiple AFBR-S4N33C013 ICs can produce a bigger area letting you create an array with not much edge loss.
The Broadcom® NUV-HD SiPM includes applications such as time correlated single photon counting, X-ray and gamma ray detection, gamma ray spectroscopy. The photomultiplier AFBR-S4N33C013 can be implemented in areas such as life sciences n flow cytometry, astrophysics, nuclear medicine as well as safety and security.
Features:
High photon detection efficiency (PDE) more than 54% at 420 nm
Single photon time resolution (SPTR) and coincidence time resolution (CRT)
TSV technology (4-side Scalable), with high fill factors
Size 3.14 ´ 3.14 mm2
Cell pitch (SPAD pitch) 30 ´ 30 μm2
A highly transparent glass protection layer
Operating temperature range from –40°C to +85°C
RoHS and REACH compliant
Lead free
Detecting light from organic (plastic) and inorganic scintillator materials examples: LSO, LYSO, BGO, NaI, CsI, BaF, LaBr.
High photon detection efficiency (PDE) more than 54% at 420 nm
Single photon time resolution (SPTR) and coincidence time resolution (CRT)
TSV technology (4-side Scalable), with high fill factors
Size 3.14 ´ 3.14 mm2
Cell pitch (SPAD pitch) 30 ´ 30 μm2
A highly transparent glass protection layer
Operating temperature range from –40°C to +85°C
RoHS and REACH compliant
Lead free
Detecting light from organic (plastic) and inorganic scintillator materials examples: LSO, LYSO, BGO, NaI, CsI, BaF, LaBr.
Spécifications
Attribut | Valeur |
---|---|
Spectrums Detected | Visible Light |
Wavelength of Peak Sensitivity | 420nm |
Element Type | Photomultiplier |
Number of Pins | 9 |
Mounting Type | Surface Mount |
Dimensions | 3.14 x 3.14mm |
Package Type | CSP |
Length | 3.1mm |
Maximum Wavelength Detected | 900nm |
Minimum Wavelength Detected | 300nm |
Width | 3.1mm |
Spectral Range of Sensitivity | 300 nm → 900 nm |
Series | NUV-HD SiPM |
- N° de stock RS:
- 202-8730
- Référence fabricant:
- AFBR-S4N33C013
- Fabricant:
- Broadcom