Carlo Gavazzi Through Beam Photoelectric Sensor, Barrel Sensor, 20 m Detection Range
- N° de stock RS:
- 859-3301
- Référence fabricant:
- MOFT20-M12-5
- Fabricant:
- Carlo Gavazzi
1 En stock, livraison sous 1 jour(s) (stock Europe)
14 En stock, livraison sous 3 à 5 jours (stock Europe)
Prix la pièce
72,02 €
(TVA exclue)
87,14 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 72,02 € |
- N° de stock RS:
- 859-3301
- Référence fabricant:
- MOFT20-M12-5
- Fabricant:
- Carlo Gavazzi
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- LT
Détails du produit
MOF Series Through-Beam Sensors
Carlo Gavazzi MOF series are small through beam photoelectric sensors with an extended range up to 50 m and 3 beam angles. The MOF series has a polycarbonate housing that is waterproof, and suitable for use in dirty environments.
Range: 20 m or 50 m
Modulated infrared light
High immunity to ambient light
For harsh environment
High penetration power
15 m shielded PVC cable
Modulated infrared light
High immunity to ambient light
For harsh environment
High penetration power
15 m shielded PVC cable
Carlo Gavazzi Photoelectric Sensors
Spécifications
Attribut | Valeur |
---|---|
Sensor Style | Barrel |
Detection Type | Through Beam |
Detection Range | 20 m |
Output Type | NPN/PNP |
Electrical Connection | Cable |
Maximum DC Voltage | 3V |
Light Source | LED |
IP Rating | IP66, IP67 |
Maximum Current | 15 mA |
Housing Material | PC |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |