- N° de stock RS:
- 842-8566
- Référence fabricant:
- WTB2S-2P3110
- Fabricant:
- Sick
17 En stock, livraison sous 1 jour(s) (stock Europe)
17 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
149,76 €
(TVA exclue)
181,21 €
(TVA incluse)
Unité | Prix par unité |
1 + | 149,76 € |
- N° de stock RS:
- 842-8566
- Référence fabricant:
- WTB2S-2P3110
- Fabricant:
- Sick
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
WTB2S-2 Miniature Photoelectric Sensors
The incredibly small latest generation WTB2S-2 miniature photoelectric sensor from SICK offers completely new machine design possibilities. The ultra-compact sensors can be installed in confined spaces and be set and monitored remotely via IO-Link. The W2S-2 also offers world-class sensing distances in this housing size.
PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.
PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.
Features and Benefits
· PinPoint 2.0 LED with extended sensing distances and high operating reserves
· A variety of application possibilities thanks to clearly-defined laser-like or line-shaped light spots
· Detection of highly-transparent and reflective objects using sensors with V-optics
· Ultra-compact design offering above-average sensing distances and provide space-saving installation
· IO-Link remote setup provides easy data access from the PLC
· High operational reliability: ultra black objects are detected with a degree of reflection of 1%
· A variety of application possibilities thanks to clearly-defined laser-like or line-shaped light spots
· Detection of highly-transparent and reflective objects using sensors with V-optics
· Ultra-compact design offering above-average sensing distances and provide space-saving installation
· IO-Link remote setup provides easy data access from the PLC
· High operational reliability: ultra black objects are detected with a degree of reflection of 1%
Applications
Whether it is used in machines in the pharmaceutical industry, in logistics handling applications or in automatic assembly equipment, the ultra-compact W2S-2 offers optimal performance and high reliability in industrial environments. Industry 4.0 is already on board: Both the sensing distance as well as continuous monitoring are set via the controller. The W2S-2 reduces the load on the machine control by using a counter, timestamp and false tripping suppression functions.
Sick W2S-2 Series
Spécifications
Attribut | Valeur |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 1 mm → 18 mm |
Output Type | PNP |
Electrical Connection | M8 3 Pin Connector 0.2m Cable |
Maximum DC Voltage | 30V |
Terminal Type | M8 Connector |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 20 mA |
Response Time | <400 μs |
Minimum Operating Temperature | -25°C |
Mounting Type | Panel Mount |
Series | W2S-2 |
Maximum Operating Temperature | +50°C |
Housing Material | ABS, PC |
- N° de stock RS:
- 842-8566
- Référence fabricant:
- WTB2S-2P3110
- Fabricant:
- Sick