Carlo Gavazzi Through Beam Photoelectric Sensor, Rectangular Sensor, 15000 mm Detection Range
- N° de stock RS:
- 276-3386
- Référence fabricant:
- PD30CNT15PM5MU
- Fabricant:
- Carlo Gavazzi
En cours d'approvisionnement - expédition le 06/09/2024, livraison sous 4 jour(s)
Prix la pièce
48,09 €
(TVA exclue)
58,19 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 48,09 € |
- N° de stock RS:
- 276-3386
- Référence fabricant:
- PD30CNT15PM5MU
- Fabricant:
- Carlo Gavazzi
Documentation technique
Législations et de normes
- Pays d'origine :
- LT
Détails du produit
The Carlo Gavazzi Through beam Photoelectric Sensor comes in a compact 10 x 30 x 20 mm reinforced PMMA and ABS housing. The sensors are useful in applications where high accuracy detection as well as small size is required. It has compact housing and high power LED for excellent performance size ratio. The Teach In function for adjustment of the sensitivity makes the sensors highly flexible. The output type is present NPN or PNP and the output switching function is programmable and one dust output NO or NC.
IP67 degree of protection
Reverse polarity protection
Excellent EMC performance
Short circuit and transients protection
Modulated and Infrared red light 880 nm
LED for output indication or power supply
Reverse polarity protection
Excellent EMC performance
Short circuit and transients protection
Modulated and Infrared red light 880 nm
LED for output indication or power supply
Spécifications
Attribut | Valeur |
---|---|
Sensor Style | Rectangular |
Detection Type | Through Beam |
Detection Range | 15000 mm |
Output Type | PNP |
Switching Mode | Light / Dark switching |
Electrical Connection | Connector M8 |