Carlo Gavazzi Diffuse Reflective Photoelectric Sensor, Miniature Sensor, 200 mm Detection Range
- N° de stock RS:
- 276-3310
- Référence fabricant:
- PA18CAB20PAM1SA
- Fabricant:
- Carlo Gavazzi
10 En stock pour livraison sous 4 jour(s)
Prix la pièce
59,36 €
(TVA exclue)
71,83 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 59,36 € |
- N° de stock RS:
- 276-3310
- Référence fabricant:
- PA18CAB20PAM1SA
- Fabricant:
- Carlo Gavazzi
Documentation technique
Législations et de normes
- Pays d'origine :
- LT
Détails du produit
The Carlo Gavazzi Photoelectric Sensor is a family of inexpensive general purpose diffuse reflective sensor with background suppression in industrial standard 18 mm cylindrical ABS housing. The sensors are useful in applications where high accuracy detection as well as small size is required. Compact housing and high power LED for excellent performance size ratio. The potentiometer used for adjustment of the sensitivity makes the sensors highly flexible.
Excellent colour matching
Reverse polarity protection
Excellent EMC performance
Make and break switching function
Short circuit and transients protection
LED indication for output and power ON
Reverse polarity protection
Excellent EMC performance
Make and break switching function
Short circuit and transients protection
LED indication for output and power ON
Spécifications
Attribut | Valeur |
---|---|
Sensor Style | Miniature |
Detection Type | Diffuse Reflective |
Detection Range | 200 mm |
Output Type | PNP |
Switching Mode | Light / Dark switching |
Electrical Connection | Connector M12 |