Carlo Gavazzi Through Beam Photoelectric Sensor, Miniature Sensor, 15 m Detection Range
- N° de stock RS:
- 188-5207
- Référence fabricant:
- PD30ETT15PAM5SA
- Fabricant:
- Carlo Gavazzi
Prix Each
93,21 €
(TVA exclue)
112,78 €
(TVA incluse)
Unité | Prix par unité |
1 + | 93,21 € |
- N° de stock RS:
- 188-5207
- Référence fabricant:
- PD30ETT15PAM5SA
- Fabricant:
- Carlo Gavazzi
- Pays d'origine :
- LT
Documentation technique
Législations et de normes
- Pays d'origine :
- LT
Détails du produit
The PD30ET... stainless steel sensors are built with high-quality materials and designed for harsh environments. They are designed for use in environments where high-pressure cleaning, cleaning agents and disinfectants are used on a daily basis. The strong stainless steel (AISI316L) together with high-quality plastic materials like PEEK, PPSU, and PES sealings of FKM ensure a safe and excellent mechanical resistance. The compact sensor design is ideally suited to confined spaces.
Miniature sensor range
Sensing range: 15 m
Sensitivity adjustment by potentiometer
Modulated, infrared light 850 nm
Supply voltage: 10 to 30 VDC
Output: 100 mA, NPN or PNP preset
Make and break switching function
LED indication for output, stability and power ON
Protection: reverse polarity, short circuit and transients
Cable and plug versions
Excellent EMC performance
Detects presence or absence by breaking the light beam between the emitter and receiver
Spécifications
Attribut | Valeur |
Sensor Style | Miniature |
Detection Type | Through Beam |
Detection Range | 15 m |
Output Type | PNP NO/NC |
Electrical Connection | M8 4 Pin Connector |
Maximum DC Voltage | 30V |
Terminal Type | M8 Connector |
IP Rating | IP68, IP69K |
Maximum Current | 25 mA |
Response Time | <1 ms |
Series | PD30 |
Housing Material | AISI316L, Stainless Steel |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |