Carlo Gavazzi Diffuse Photoelectric Sensor, Miniature Sensor, 1 m Detection Range
- N° de stock RS:
- 188-5203
- Référence fabricant:
- PD30ETD10PAM5SA
- Fabricant:
- Carlo Gavazzi
En cours d'approvisionnement - expédition le 21/10/2024, livraison sous 4 jour(s)
Prix la pièce
100,74 €
(TVA exclue)
121,90 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 100,74 € |
- N° de stock RS:
- 188-5203
- Référence fabricant:
- PD30ETD10PAM5SA
- Fabricant:
- Carlo Gavazzi
Documentation technique
Législations et de normes
- Pays d'origine :
- LT
Détails du produit
Miniature sensor range
Sensing range: 1.0 m
Sensitivity adjustment by potentiometer
Modulated, red light 617 nm
Supply voltage: 10 to 30 VDC
Output: 100 mA, NPN or PNP preset
Make and break switching function
LED indication for output, stability and power ON
Protection: reverse polarity, short circuit and transients
Cable and plug versions
Excellent EMC performance
The visible red light makes alignment very easy
Power supply necessary only on one side of the application
Detects presence or absence of objects by detecting reflected light energy from the object
Sensing range: 1.0 m
Sensitivity adjustment by potentiometer
Modulated, red light 617 nm
Supply voltage: 10 to 30 VDC
Output: 100 mA, NPN or PNP preset
Make and break switching function
LED indication for output, stability and power ON
Protection: reverse polarity, short circuit and transients
Cable and plug versions
Excellent EMC performance
The visible red light makes alignment very easy
Power supply necessary only on one side of the application
Detects presence or absence of objects by detecting reflected light energy from the object
Spécifications
Attribut | Valeur |
---|---|
Sensor Style | Miniature |
Detection Type | Diffuse |
Detection Range | 1 m |
Output Type | PNP NO/NC |
Electrical Connection | M8 4 Pin Connector |
Maximum DC Voltage | 30V |
Terminal Type | M8 Connector |
Light Source | LED |
IP Rating | IP68, IP69K |
Maximum Current | 25 mA |
Response Time | <500 μs |
Maximum Operating Temperature | +60°C |
Series | PD30 |
Minimum Operating Temperature | -25°C |
Housing Material | AISI316L, Stainless Steel |