Banner Emitter Photoelectric Sensor, Rectangular Sensor, 60 m Detection Range
- N° de stock RS:
- 294-348
- Référence fabricant:
- Q403EQ1
- Fabricant:
- Banner
Sous-total (1 unité)*
113,58 €
(TVA exclue)
137,43 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 13 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 113,58 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 294-348
- Référence fabricant:
- Q403EQ1
- Fabricant:
- Banner
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Emitter | |
| Detection Range | 60 m | |
| Electrical Connection | 4-Pin Micro Connector | |
| Sélectionner tout | ||
|---|---|---|
Marque Banner | ||
Sensor Style Rectangular | ||
Detection Type Emitter | ||
Detection Range 60 m | ||
Electrical Connection 4-Pin Micro Connector | ||
- Pays d'origine :
- US
The Banner Advanced Sensor offers a reliable solution for AC voltage detection, combining efficiency with high performance. Designed for use in various industrial applications, it ensures optimal operation while maintaining safety standards. The sensor's robust construction features a leak proof design, making it suitable for demanding environments. With a high sensing range and versatile output options, this product caters to diverse operational requirements. The user friendly installation process further enhances its appeal, enabling quick integration into existing systems.
Compliant with NEMA 6P and IP69K ratings for enhanced durability
Light operate or dark operate configurations provide flexibility
Integrated LED indicators facilitate easy status monitoring
Temperature range supports operation in extreme conditions
Vibration and shock resistant design guarantees reliability
Requires minimal maintenance for longevity in operational efficiency
Light operate or dark operate configurations provide flexibility
Integrated LED indicators facilitate easy status monitoring
Temperature range supports operation in extreme conditions
Vibration and shock resistant design guarantees reliability
Requires minimal maintenance for longevity in operational efficiency
Liens connexes
- Banner Emitter Photoelectric Sensor 60 m Detection Range
- Banner Emitter Photoelectric Sensor 12 m Detection Range
- Banner Emmiter Photoelectric Sensor 20 m Detection Range
- Banner Emitter Photoelectric Sensor 20 m Detection Range
- Banner Emitter Photoelectric Sensor 8500 mm Detection Range
- Banner Emitter Photoelectric Sensor 1800 mm Detection Range
- Banner Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
