Eaton Optical Photoelectric Sensor, Square Sensor, 2100 mm Detection Range
- N° de stock RS:
- 248-649
- Référence fabricant:
- 100570 E67-LRDP210-HLD
- Fabricant:
- Eaton
Sous-total (1 unité)*
166,65 €
(TVA exclue)
201,65 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 02 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 166,65 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 248-649
- Référence fabricant:
- 100570 E67-LRDP210-HLD
- Fabricant:
- Eaton
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Eaton | |
| Sensor Style | Square | |
| Detection Type | Optical | |
| Detection Range | 2100 mm | |
| Output Type | NPN, PNP | |
| Switching Mode | Light Switching | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Sensor Style Square | ||
Detection Type Optical | ||
Detection Range 2100 mm | ||
Output Type NPN, PNP | ||
Switching Mode Light Switching | ||
- Pays d'origine :
- MX
The Eaton optical proximity switch from the moeller series E67 offers exceptional performance and reliability in sensing applications. Engineered for long-range detection, this proximity switch ensures precise measurement and control in various industrial environments. With a sensing distance of up to 2100 mm and advanced background suppression technology, the switch provides stable operation even in challenging conditions. Designed to operate in a wide temperature range, it performs effectively in both hot and cold environments. The switch also boasts an IP67 rating, ensuring durability against dust and moisture, making it a trustworthy choice for demanding applications. Supporting multiple output types, it guarantees compatibility with a variety of systems. This proximity switch redefines efficiency and effectiveness in industrial automation, delivering consistent performance that you can rely on.
Long sensing range of up to 2100 mm enhances operational versatility
Background suppression technology ensures reliable detection regardless of environmental interference
Robust IP67 rating protects against dust and moisture ingress
Wide ambient temperature range allows for use in extreme conditions
Supports different output types for versatile system integration
High shock resistance rating ensures durability and longevity in harsh conditions
LED indicators provide easy visual status updates on operating conditions
Compact design facilitates easy integration into existing setups
Infrared light detection enhances sensitivity and response time
Background suppression technology ensures reliable detection regardless of environmental interference
Robust IP67 rating protects against dust and moisture ingress
Wide ambient temperature range allows for use in extreme conditions
Supports different output types for versatile system integration
High shock resistance rating ensures durability and longevity in harsh conditions
LED indicators provide easy visual status updates on operating conditions
Compact design facilitates easy integration into existing setups
Infrared light detection enhances sensitivity and response time
Liens connexes
- Eaton Optical Photoelectric Sensor 2100 mm Detection Range
- Eaton Optical Photoelectric Sensor 1600 mm Detection Range
- Eaton Optical Photoelectric Sensor 1500 mm Detection Range
- Eaton Optical Photoelectric Sensor 1200 mm Detection Range
- Eaton Optical Photoelectric Sensor 1900 mm Detection Range
- Eaton Optical Photoelectric Sensor 1400 mm Detection Range
- Eaton Optical Photoelectric Sensor 2200 mm Detection Range
- Eaton Optical Photoelectric Sensor 1300 mm Detection Range
