ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 15 m Detection Range

Sous-total (1 unité)*

169,79 €

(TVA exclue)

205,45 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • 5 unité(s) expédiée(s) à partir du 08 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +169,79 €

*Prix donné à titre indicatif

N° de stock RS:
191-578
Référence fabricant:
OJ5138
Fabricant:
ifm electronic
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

ifm electronic

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

15 m

Electrical Connection

M8 Connector

Pays d'origine :
SG
The ifm electronic Through beam laser sensor transmitter is meticulously designed to enhance precision in various applications. This state of the art device employs a red light laser, ensuring reliable detection even in challenging environments. Engineered with a rectangular housing and robust materials, it offers durability and extended lifespan, making it suitable for diverse operational settings. Ideal for applications requiring accurate object detection, the sensor’s excellent mounting dimensions and IP67 protection rating ensure its performance in both indoor and outdoor situations.

Reliable detection of tiny objects
Particularly compact housing for use in robotics assembly and handling technology
Simple alignment due to visible laser light spot
Very long range
Fast mounting by means of mounting holes with robust stainless steel sleeve

Liens connexes