Hanna Instruments HI 1285-5 PP pH, Conductivity pH Analysis Electrode, 0 → 12 pH, DIN Interface
- N° de stock RS:
- 724-3683
- Référence fabricant:
- HI 1285-5
- Fabricant:
- Hanna Instruments
Sous-total (1 unité)*
197,78 €
(TVA exclue)
239,31 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 7 unité(s) prête(s) à être expédiée(s)
- Plus 24 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 197,78 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 724-3683
- Référence fabricant:
- HI 1285-5
- Fabricant:
- Hanna Instruments
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
| Marque | Hanna Instruments | |
| Product Type | pH Analysis Electrode | |
| Measurement Range | 0 → 12 pH | |
| Electrode Type | pH, Conductivity | |
| Probe Type | PP | |
| Interface Type | DIN | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Hanna Instruments | ||
Product Type pH Analysis Electrode | ||
Measurement Range 0 → 12 pH | ||
Electrode Type pH, Conductivity | ||
Probe Type PP | ||
Interface Type DIN | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- RO
Hannah Instruments Conductivity Portable Meter
Tough environments require a robust and durable device, the HI 9811-5 is just that. Not only is this instrument water resistant but it also compensates for temperature changes with a built-in temperature sensor, meaning it's accurate in even more environments.
The specially engineered meter and probe features a gel electrolyte and fibre junction, giving a fast response time. Easily switch between conductivity, TDS and pH without the need for a probe change, reducing the number of instruments used and time between measurements. Calibration is also made quick and easy with the dials located on the front panel of the meter.
Features and Benefits:
• On-screen user guides
• Battery % display
• Fast response times
• Auto temperature compensation
• Touch button parameter switching
• Water resistant
Replacement probe available HI 1285-5 (724-3683)
Where is a pH Meter used?
From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.
Supplied with
Meter, battery, probe (corresponding to device), instructions
Liens connexes
- Hanna Instruments HI1280 PP pH pH Analysis Electrode, 0 → 13 pH
- Hanna Instruments HI1270 PP pH pH Analysis Electrode, 0 → 13 pH
- Hanna Instruments FC200B Polyvinylidene fluoride pH pH Analysis Electrode, BNC Interface
- Hanna Instruments HI1286A PEI pH pH Analysis Electrode BNC Interface
- Hanna Instruments HI73127 pH pH Analysis Electrode
- Hanna Instruments HI-1296D Titanium pH pH Analysis Electrode DIN Interface
- Extech EC505 Exstic pH Conductivity pH Analysis Electrode
- Extech PH305 Conductivity pH: -2.00 → 19.99pH