Phoenix Contact UWV 25-POT Series Feed Through Terminal Block, 2-Contact, 1-Row, Screw Termination
- N° de stock RS:
- 886-8863
- Référence fabricant:
- 3073568
- Fabricant:
- Phoenix Contact
Sous-total (1 boîte de 25 unités)*
136,70 €
(TVA exclue)
165,40 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 04 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | La Boite* |
|---|---|---|
| 25 + | 5,468 € | 136,70 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 886-8863
- Référence fabricant:
- 3073568
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | Terminal Block | |
| Current Rating | 101A | |
| Colour | Grey | |
| Voltage Rating | 800 V | |
| Series | UWV 25-POT | |
| Width | 15.1mm | |
| Material | Polyamide | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Gender Female | ||
Termination Method Screw | ||
Type Terminal Block | ||
Current Rating 101A | ||
Colour Grey | ||
Voltage Rating 800 V | ||
Series UWV 25-POT | ||
Width 15.1mm | ||
Material Polyamide | ||
- Pays d'origine :
- CN
Panel feed-through terminal block, connection method: Screw connection with tension sleeve, Cable lug connection, number of positions: 1, load current: 101 A, cross section: 6 mm² - 35 mm², connection direction of the conductor to plug-in direction: -90 °, width: 15.1 mm, color: gray
Liens connexes
- Phoenix Contact UWV 25-POT/S Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact UWV 10-POT/S Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact UWV 16-POT Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact UWV 16-POT/S Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact UW 25-POT Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact UW 25-POT/S Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact UWV 4/S Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact UWV 10 Series Feed Through Terminal Block 1-Row, Screw Termination