Phoenix Contact MK3DS 1/11-3.81 Series PCB Terminal Block, 11-Contact, 3.81 mm Pitch, 3 Row, 1727829

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
N° de stock RS:
881-8571
Référence fabricant:
1727829
Fabricant:
Phoenix Contact
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Phoenix Contact

Number of Contacts

11

Product Type

PCB Terminal Block

Pitch

3.81mm

Current

8A

Number of Rows

3

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

160V

Standards/Approvals

No

Depth

27.4mm

Series

MK3DS 1/11-3.81

Width

43.81mm

Length

25mm

PCB terminal block, nominal current: 8 A, rated voltage (III/2): 160 V, nominal cross section: 1 mm², Number of potentials: 33, Number of rows: 3, Number of positions per row: 11, product range: MK3DS 1, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard

Liens connexes