Phoenix Contact FMC 0.5/ 7-ST-2.54 C1 Series PCB Terminal Block, 7-Contact, 2.54mm Pitch, Spring Cage Termination

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
853-9874
Référence fabricant:
1706256
Fabricant:
Phoenix Contact
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Phoenix Contact

Number of Contacts

7

Pitch

2.54mm

Gender

Female

Termination Method

Spring Cage

Type

Plug

Current Rating

6A

Colour

Black

Voltage Rating

160 V

Series

FMC 0.5/ 7-ST-2.54 C1

Depth

5.4mm

Length

15.4mm

Width

18.24mm

Material

Gold, Liquid Crystal Polymer

PCB connector, nominal cross section: 0.5 mm², color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Gold, type of contact: Female connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 7, product range: FMC 0,5/..-ST, pitch: 2.54 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: MICRO COMBICON - FMC 0,5, Locking: without, type of packaging: packed in cardboard, Fixed coding of the first position, can be combined with MC(V) 0,5/...-G-2,54...C1 headers

Liens connexes