RS PRO MB612 Series PCB Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row

Offre groupée disponible

Sous-total (1 paquet de 5 unités)*

6,22 €

(TVA exclue)

7,525 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 200 unité(s) expédiée(s) à partir du 27 avril 2026
  • Plus 50 unité(s) expédiée(s) à partir du 27 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
le paquet*
5 - 451,244 €6,22 €
50 - 951,198 €5,99 €
100 - 2451,094 €5,47 €
250 - 4950,994 €4,97 €
500 +0,936 €4,68 €

*Prix donné à titre indicatif

N° de stock RS:
790-1076
Numéro d'article Distrelec:
304-05-854
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

5.08mm

Current

16A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

26AWG

Orientation

Straight

Wire Connection Method

Screw

Colour

Green

Voltage

300V

Series

MB612

Standards/Approvals

UL94 V0, cULus

Depth

10mm

Length

20.32mm

Width

8.1mm

Pays d'origine :
TW

RS PRO 4-pin PCB Terminal Strip, 5.08 mm Pitch


Use this RS PRO terminal strip to safely connect wires on your PCB (printed circuit board). It has four pins with a pitch distance of 5.08 mm, making it compatible with common industrial systems such as processors, telecom equipment and medical devices.

This terminal strip has screw-type termination, which makes it simple to attach and eliminates the need for specialised tools. It's a versatile choice as it can support a wide range of wire gauges between 14 and 26 AWG (American Wire Gauge). The housing is comprised of a durable and abrasion-resistant polyamide material that's suitable for use in industrial environments.

The product has been tested to ensure durability and quality. Its UL-94-V-0 fire safety rating from Underwriters' Laboratories means it will stop flame combustion within 50 seconds if a fire occurs.

Features and Benefits


  • Straight body orientation

  • Green colour

  • Current rating of 16 A

  • Dimensions of 20.32 (length) x 8.1 (width) x 10 mm (depth)

  • Female gender

  • Polyamide material

  • Through-hole mounting type

  • Four contacts

  • One row

  • Pitch of 5.08 mm

  • Screw termination method

  • PCB terminal block type

  • Voltage rating of 300 V

  • Liens connexes